Part Details for BC846B by CBI-electric Group
Results Overview of BC846B by CBI-electric Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC846B Information
BC846B by CBI-electric Group is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC846B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 65V 200mW 2002mA5V 100mA SOT-23 Bipolar (BJT) ROHS | 24050 |
|
$0.0047 / $0.0110 | Buy Now |
|
LCSC | SOT-23-3L Bipolar (BJT) ROHS | 2750 |
|
$0.0068 / $0.0144 | Buy Now |