Part Details for BC846B-G by Comchip Technology Corporation Ltd
Results Overview of BC846B-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC846B-G Information
BC846B-G by Comchip Technology Corporation Ltd is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC846B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-BC846B-G
|
Mouser Electronics | Bipolar Transistors - BJT SM SIGNAL TRANSISTOR RoHS: Compliant | 1472 |
|
$0.0320 / $0.3300 | Buy Now |
|
NAC | Transistor RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for BC846B-G
BC846B-G CAD Models
BC846B-G Part Data Attributes
|
BC846B-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
BC846B-G
Comchip Technology Corporation Ltd
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 42 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
BC846B-G Frequently Asked Questions (FAQ)
-
The recommended storage temperature for BC846B-G is -40°C to 150°C.
-
Yes, the BC846B-G is suitable for high-frequency applications up to 100 MHz due to its low transition frequency (fT) of 150 MHz.
-
The maximum power dissipation of the BC846B-G is 500 mW.
-
Yes, the BC846B-G can be used as a switch due to its low saturation voltage (VCE(sat)) of 0.2 V and high current gain (hFE) of 100-400.
-
Yes, the BC846B-G is RoHS (Restriction of Hazardous Substances) compliant, making it suitable for use in environmentally friendly designs.