Part Details for BC846B-AQ by Diotec Semiconductor AG
Results Overview of BC846B-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC846B-AQ Information
BC846B-AQ by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC846B-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC846B-AQ-ND
|
DigiKey | TRANS NPN 65V 0.1A SOT23-3 Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0255 | Buy Now |
DISTI #
637-BC846B-AQ
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 65V, 100mA, NPN, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0170 / $0.1000 | Order Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 65V - 100mA - NPN - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0104 / $0.0152 | Buy Now |
DISTI #
BC846B-AQ-DIO
|
TME | Transistor: NPN, bipolar, 65V, 0.1A, 250mW, SOT23 Min Qty: 50 | 0 |
|
$0.0118 / $0.0168 | RFQ |
Part Details for BC846B-AQ
BC846B-AQ CAD Models
BC846B-AQ Part Data Attributes
|
BC846B-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC846B-AQ
Diotec Semiconductor AG
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-09-10 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
VCEsat-Max | 0.6 V |
BC846B-AQ Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BC846B-AQ is -55°C to 150°C, although the datasheet only specifies a range of -40°C to 125°C for certain parameters.
-
To ensure reliability in high-temperature applications, it's essential to follow proper derating guidelines, use a suitable heat sink, and ensure good thermal management. Additionally, consider using a transistor with a higher power rating or a different package type if necessary.
-
The maximum allowable current for the BC846B-AQ is 100 mA, as specified in the datasheet. However, it's essential to consider the power dissipation and thermal management to avoid overheating and ensure reliable operation.
-
While the BC846B-AQ can be used as a switch, its frequency response is limited. For high-frequency applications, consider using a transistor with a higher transition frequency (fT) or a specialized RF transistor.
-
To handle ESD protection when working with the BC846B-AQ, follow proper handling and storage procedures, use ESD-protective equipment, and consider adding external ESD protection devices if necessary.