Datasheets
BC846B,215 by:

vp_BC846X_SER - 65 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin

Part Details for BC846B,215 by Nexperia

Results Overview of BC846B,215 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

BC846B,215 Information

BC846B,215 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.

A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.

Price & Stock for BC846B,215

Part # Distributor Description Stock Price Buy
DISTI # 25AC6299
Newark Bc846B/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia BC846B,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 2224566
  • 3,000 $0.0240
  • 6,000 $0.0220
  • 12,000 $0.0190
$0.0190 / $0.0240 Buy Now
DISTI # 97W1872
Newark Trans, Npn, 65V, 0.1A, 0.25W, To-236Ab, Transistor Polarity:Npn, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Nexperia BC846B,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 687000
  • 3,000 $0.0240
  • 6,000 $0.0220
  • 12,000 $0.0190
$0.0190 / $0.0240 Buy Now
DISTI # 11N8498
Newark Trans, Npn, 65V, 0.1A, 0.25W, To-236Ab, Transistor Polarity:Npn, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Nexperia BC846B,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 320519
  • 1 $0.1200
  • 10 $0.0570
  • 25 $0.0500
  • 50 $0.0430
  • 100 $0.0360
  • 250 $0.0290
$0.0290 / $0.1200 Buy Now
DISTI # 1727-2920-1-ND
DigiKey TRANS NPN 65V 0.1A TO-236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) 426350
In Stock
  • 1 $0.1300
  • 10 $0.0810
  • 100 $0.0499
  • 500 $0.0361
  • 1,000 $0.0316
  • 3,000 $0.0258
  • 6,000 $0.0229
  • 9,000 $0.0214
  • 15,000 $0.0197
  • 21,000 $0.0187
  • 30,000 $0.0177
  • 75,000 $0.0156
  • 150,000 $0.0143
  • 300,000 $0.0132
$0.0132 / $0.1300 Buy Now
DISTI # BC846B,215
Avnet Americas Single Bipolar Transistor, NPN, 65 V, 100 mA, 250 mW, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: BC846B,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 2224566
  • 3,000 $0.0071
  • 6,000 $0.0070
  • 12,000 $0.0068
  • 18,000 $0.0067
  • 24,000 $0.0065
$0.0065 / $0.0071 Buy Now
DISTI # BC846B,215
Avnet Americas Single Bipolar Transistor, NPN, 65 V, 100 mA, 250 mW, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: BC846B,215) RoHS: Compliant Min Qty: 90000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 90,000 $0.0071
  • 96,000 $0.0070
  • 186,000 $0.0068
  • 450,000 $0.0067
  • 900,000 $0.0065
$0.0065 / $0.0071 Buy Now
DISTI # 771-BC846B-T/R
Mouser Electronics Bipolar Transistors - BJT 65 V, 100 mA NPN general-purpose transistors RoHS: Compliant 245341
  • 1 $0.1300
  • 10 $0.0730
  • 100 $0.0420
  • 500 $0.0300
  • 1,000 $0.0270
  • 3,000 $0.0160
  • 6,000 $0.0140
  • 9,000 $0.0120
  • 24,000 $0.0110
$0.0110 / $0.1300 Buy Now
DISTI # A03:0893_00016431
Arrow Electronics Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2504 Asia - 8037000
  • 6,000 $0.0140
  • 9,000 $0.0120
  • 15,000 $0.0112
  • 21,000 $0.0110
  • 30,000 $0.0109
  • 75,000 $0.0089
  • 150,000 $0.0086
  • 300,000 $0.0083
$0.0083 / $0.0140 Buy Now
DISTI # V36:1790_06513691
Arrow Electronics Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2502 Americas - 75000
  • 6,000 $0.0140
  • 9,000 $0.0120
  • 15,000 $0.0112
  • 21,000 $0.0110
  • 30,000 $0.0109
  • 75,000 $0.0089
  • 150,000 $0.0086
  • 300,000 $0.0083
$0.0083 / $0.0140 Buy Now
DISTI # V72:2272_06513691
Arrow Electronics Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4505 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2343 Container: Cut Strips Americas - 55408
  • 4,505 $0.0222
  • 6,000 $0.0199
  • 15,000 $0.0175
  • 30,000 $0.0152
$0.0152 / $0.0222 Buy Now
Future Electronics BC846 Series 65V 100 mA SMT NPN General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 504000
Reel
  • 3,000 $0.0082
  • 12,000 $0.0079
  • 30,000 $0.0077
  • 75,000 $0.0075
  • 120,000 $0.0072
$0.0072 / $0.0082 Buy Now
Future Electronics BC846 Series 65V 100 mA SMT NPN General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 93000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0082
  • 12,000 $0.0079
  • 30,000 $0.0077
  • 75,000 $0.0075
  • 120,000 $0.0072
$0.0072 / $0.0082 Buy Now
Future Electronics BC846 Series 65V 100 mA SMT NPN General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 93000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0082
  • 12,000 $0.0079
  • 30,000 $0.0077
  • 75,000 $0.0075
  • 120,000 $0.0072
$0.0072 / $0.0082 Buy Now
Future Electronics BC846 Series 65V 100 mA SMT NPN General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0082
  • 12,000 $0.0079
  • 30,000 $0.0077
  • 75,000 $0.0075
  • 120,000 $0.0072
$0.0072 / $0.0082 Buy Now
Future Electronics BC846 Series 65V 100 mA SMT NPN General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 93000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0082
  • 12,000 $0.0079
  • 30,000 $0.0077
  • 75,000 $0.0075
  • 120,000 $0.0072
$0.0072 / $0.0082 Buy Now
DISTI # 15962983
Verical Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Americas - 8037000
  • 12,000 $0.0120
  • 15,000 $0.0112
  • 21,000 $0.0110
  • 30,000 $0.0109
  • 75,000 $0.0089
  • 150,000 $0.0086
  • 300,000 $0.0083
$0.0083 / $0.0120 Buy Now
DISTI # 88183414
Verical Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2449 Americas - 327000
  • 6,000 $0.0125
  • 168,000 $0.0114
  • 252,000 $0.0106
$0.0106 / $0.0125 Buy Now
DISTI # 88085481
Verical Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2502 Americas - 75000
  • 3,000 $0.0140
$0.0140 Buy Now
DISTI # 79020526
Verical Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4505 Package Multiple: 1 Date Code: 2343 Americas - 55408
  • 4,505 $0.0222
$0.0222 Buy Now
DISTI # 87566327
Verical Trans GP BJT NPN 65V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Americas - 6000
  • 6,000 $0.0120
$0.0120 Buy Now
Bristol Electronics   15985
RFQ
Bristol Electronics   Min Qty: 45 3383
  • 45 $0.1125
  • 135 $0.0750
  • 468 $0.0188
$0.0188 / $0.1125 Buy Now
Quest Components 100MA, 65V, NPN, SI, SMALL SIGNAL TRANSISTOR, TO-236AB 7597
  • 1 $0.0680
  • 1,177 $0.0306
  • 6,537 $0.0221
$0.0221 / $0.0680 Buy Now
Rochester Electronics 65 V, 100 mA NPN general-purpose transistors RoHS: Compliant Status: Active Min Qty: 1 400
  • 100 $0.0268
  • 500 $0.0241
  • 1,000 $0.0222
  • 10,000 $0.0198
  • 100,000 $0.0166
$0.0166 / $0.0268 Buy Now
Future Electronics BC846 Series 65V 100 mA SMT NPN General Purpose Transistor - SOT-23 Min Qty: 3000 Package Multiple: 3000 528000
null
  • 3,000 $0.0082
  • 12,000 $0.0079
  • 30,000 $0.0077
  • 75,000 $0.0076
  • 120,000 $0.0073
$0.0073 / $0.0082 Buy Now
DISTI # BC846B.215
TME Transistor: NPN, bipolar, 65V, 0.1A, 250mW, SOT23,TO236AB Min Qty: 1 67498
  • 1 $0.0974
  • 5 $0.0632
  • 50 $0.0357
  • 100 $0.0301
  • 500 $0.0212
  • 3,000 $0.0160
  • 6,000 $0.0147
  • 9,000 $0.0142
  • 15,000 $0.0134
  • 30,000 $0.0128
$0.0128 / $0.0974 Buy Now
DISTI # BC846B,215
Avnet Asia Single Bipolar Transistor, NPN, 65 V, 100 mA, 250 mW, SOT-23, 3 Pins, Surface Mount (Alt: BC846B,215) RoHS: Compliant Min Qty: 99000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 99,000 $0.0153
  • 198,000 $0.0151
  • 297,000 $0.0149
  • 495,000 $0.0147
  • 990,000 $0.0143
  • 2,475,000 $0.0140
  • 4,950,000 $0.0137
$0.0137 / $0.0153 Buy Now
DISTI # BC846B,215
Avnet Silica Single Bipolar Transistor NPN 65 V 100 mA 250 mW SOT23 3 Pins Surface Mount (Alt: BC846B,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Silica - 2130000
Buy Now
DISTI # BC846B,215
EBV Elektronik Single Bipolar Transistor NPN 65 V 100 mA 250 mW SOT23 3 Pins Surface Mount (Alt: BC846B,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days EBV - 768000
Buy Now
New Advantage Corporation BC846 Series 65V 100 mA SMT NPN General Purpose Transistor - SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 15912000
  • 15,000 $0.0138
  • 15,912,000 $0.0128
$0.0128 / $0.0138 Buy Now

Part Details for BC846B,215

BC846B,215 CAD Models

BC846B,215 Part Data Attributes

BC846B,215 Nexperia
Buy Now Datasheet
Compare Parts:
BC846B,215 Nexperia vp_BC846X_SER - 65 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code TO-236
Pin Count 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.21.00.75
Factory Lead Time 8 Weeks
Date Of Intro 1993-03-01
Samacsys Manufacturer Nexperia
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 65 V
Configuration SINGLE
DC Current Gain-Min (hFE) 200
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Reference Standard IEC-60134
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Alternate Parts for BC846B,215

This table gives cross-reference parts and alternative options found for BC846B,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC846B,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
BC846B TDK Micronas GmbH Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236 BC846B,215 vs BC846B
BC846B Continental Device India Ltd Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN BC846B,215 vs BC846B
BC846BD87Z Fairchild Semiconductor Corporation Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon BC846B,215 vs BC846BD87Z
933589560235 Nexperia Check for Price TRANS NPN 65V 0.1A SOT23 BC846B,215 vs 933589560235
BC846B Micro Commercial Components Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 BC846B,215 vs BC846B
BC846BE6327XT Infineon Technologies AG Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 BC846B,215 vs BC846BE6327XT
BC846B Infineon Technologies AG Check for Price 100mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT PACKAGE-3 BC846B,215 vs BC846B
BC846B WEITRON INTERNATIONAL CO., LTD. Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 BC846B,215 vs BC846B
Part Number Manufacturer Composite Price Description Compare
BC846B Diodes Incorporated Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon BC846B,215 vs BC846B
BC846B Siemens Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN BC846B,215 vs BC846B
BC846B-7-F Diodes Incorporated $0.0176 Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, GREEN,PLASTIC PACKAGE-3 BC846B,215 vs BC846B-7-F
BC846BLT1 Motorola Mobility LLC Check for Price 100mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB BC846B,215 vs BC846BLT1
BC846BE6433HTMA1 Infineon Technologies AG Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon BC846B,215 vs BC846BE6433HTMA1
BC846BLT1 Motorola Semiconductor Products Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB BC846B,215 vs BC846BLT1
BC846B YAGEO Corporation Check for Price Small Signal Bipolar Transistor, 0.2A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon BC846B,215 vs BC846B
BC846BMTF Fairchild Semiconductor Corporation Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 BC846B,215 vs BC846BMTF
BC846BTRL YAGEO Corporation Check for Price Small Signal Bipolar Transistor, 0.2A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon BC846B,215 vs BC846BTRL
BC846BLT1 onsemi Check for Price NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL BC846B,215 vs BC846BLT1

BC846B,215 Related Parts

BC846B,215 Frequently Asked Questions (FAQ)

  • The maximum operating temperature range for the BC846B,215 is -55°C to 150°C.

  • Yes, the BC846B,215 is suitable for high-frequency applications up to 100 MHz due to its low transition frequency (ft) of 150 MHz.

  • The maximum collector current rating for the BC846B,215 is 100 mA.

  • Yes, the BC846B,215 is a low-noise transistor with a noise figure of 2 dB at 1 kHz.

  • Yes, the BC846B,215 can be used in switching applications due to its fast switching times (rise time: 10 ns, fall time: 20 ns).

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC846B,215 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC846B,215 by Nexperia

Select Manufacturer
Which Manufacturer of BC846B,215 would you like to use for your alert(s)?
  • Please alert me when BC846B,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC846B,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC846B,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for BC846B,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC846B,215.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare BC846B,215 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: