Part Details for BC817W,115 by NXP Semiconductors
Results Overview of BC817W,115 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC817W,115 Information
BC817W,115 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC817W,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23820 |
|
RFQ | ||
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.5A I(C), 45V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 240 |
|
$0.0540 / $0.1200 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.5A, 45V, NPN, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0166 / $0.0268 | Buy Now |
DISTI #
SMC-BC817W,115
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 84000 |
|
RFQ | |
|
Vyrian | Transistors | 98230 |
|
RFQ |
Part Details for BC817W,115
BC817W,115 CAD Models
BC817W,115 Part Data Attributes
|
BC817W,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC817W,115
NXP Semiconductors
BC817; BC817W; BC337 - 45 V, 500 mA NPN general-purpose transistors SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
Alternate Parts for BC817W,115
This table gives cross-reference parts and alternative options found for BC817W,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817W,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC817W-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BC817W,115 vs BC817W-TAPE-7 |
BC817W | Philips Semiconductors | Check for Price | Transistor | BC817W,115 vs BC817W |
BC817W-T | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | BC817W,115 vs BC817W-T |
BC817W,115 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BC817W,115 is -40°C to 150°C.
-
Yes, the BC817W,115 is AEC-Q101 qualified, making it suitable for automotive applications.
-
The maximum collector-emitter voltage (Vce) rating for the BC817W,115 is 45V.
-
Yes, the BC817W,115 has a high transition frequency (fT) of 250 MHz, making it suitable for high-frequency applications.
-
Yes, the BC817W,115 has a low noise figure, making it suitable for low-noise amplifier applications.