-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, SC-74, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC817UPNE6327HTSA1 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC817UPNE6327HTSA1CT-ND
|
DigiKey | TRANS NPN/PNP 45V 500MA PG-SC74 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
192592 In Stock |
|
$0.0750 / $0.5000 | Buy Now |
DISTI #
BC817UPNE6327HTSA1
|
Avnet Americas | Trans GP BJT NPN/PNP 45V 0.5A 6-Pin SC-74 T/R - Tape and Reel (Alt: BC817UPNE6327HTSA1) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0735 / $0.0783 | Buy Now |
DISTI #
726-BC817UPNE6327HTS
|
Mouser Electronics | Bipolar Transistors - BJT NPN Silicon AF TRANSISTOR ARRAY RoHS: Compliant | 32867 |
|
$0.0740 / $0.4300 | Buy Now |
DISTI #
V72:2272_06391743
|
Arrow Electronics | Trans GP BJT NPN/PNP 45V 0.5A 330mW Automotive AEC-Q101 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2216 Container: Cut Strips | Americas - 11753 |
|
$0.0806 / $0.3698 | Buy Now |
DISTI #
E02:0323_00171762
|
Arrow Electronics | Trans GP BJT NPN/PNP 45V 0.5A 330mW Automotive AEC-Q101 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2431 | Europe - 3000 |
|
$0.0750 / $0.0904 | Buy Now |
DISTI #
75302861
|
Verical | Trans GP BJT NPN/PNP 45V 0.5A 330mW Automotive AEC-Q101 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Date Code: 2248 | Americas - 636000 |
|
$0.0966 | Buy Now |
DISTI #
87099131
|
Verical | Trans GP BJT NPN/PNP 45V 0.5A 330mW Automotive AEC-Q101 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 2953 Package Multiple: 1 Date Code: 2201 | Americas - 294000 |
|
$0.1270 | Buy Now |
DISTI #
87099126
|
Verical | Trans GP BJT NPN/PNP 45V 0.5A 330mW Automotive AEC-Q101 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 2953 Package Multiple: 1 Date Code: 2101 | Americas - 42000 |
|
$0.1270 | Buy Now |
DISTI #
75716662
|
Verical | Trans GP BJT NPN/PNP 45V 0.5A 330mW Automotive AEC-Q101 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2216 | Americas - 11753 |
|
$0.0806 / $0.2193 | Buy Now |
DISTI #
83606414
|
Verical | Trans GP BJT NPN/PNP 45V 0.5A 330mW Automotive AEC-Q101 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2431 | Americas - 3000 |
|
$0.0754 / $0.0908 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC817UPNE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC817UPNE6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, SC-74, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, SC-74, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 170 MHz |
The maximum operating temperature range for the BC817UPNE6327HTSA1 is -55°C to 150°C.
To ensure proper biasing, follow the recommended voltage and current ratings in the datasheet, and consider using a voltage regulator or resistors to stabilize the voltage supply.
For optimal thermal management, use a heat sink or thermal pad, and ensure good airflow around the transistor. Follow standard PCB layout guidelines for high-frequency designs, including minimizing trace lengths and using ground planes.
Yes, the BC817UPNE6327HTSA1 can be used in switching applications, but be aware of the maximum switching frequency (typically up to 100 kHz) and ensure the transistor is properly biased and cooled to prevent overheating.
Handle the transistor by the body, not the leads, and use an anti-static wrist strap or mat when handling the device. Store the transistor in an anti-static bag or container when not in use.