Part Details for BC817K-25 by Diotec Semiconductor AG
Results Overview of BC817K-25 by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC817K-25 Information
BC817K-25 by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC817K-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC817K-25-ND
|
DigiKey | TRANS NPN 45V 0.5A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
180 In Stock |
|
$0.0204 / $0.1600 | Buy Now |
DISTI #
637-BC817K-25
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 45V, 500mA, NPN RoHS: Compliant | 28141 |
|
$0.0210 / $0.1500 | Buy Now |
DISTI #
E02:0323_12186824
|
Arrow Electronics | Trans GP BJT NPN 45V 0.5A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2507 | Europe - 66000 |
|
$0.0286 / $0.0305 | Buy Now |
DISTI #
V99:2348_21765290
|
Arrow Electronics | Trans GP BJT NPN 45V 0.5A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2413 | Americas - 6000 |
|
$0.0141 / $0.0264 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 45V - 500mA - NPN RoHS: Compliant | 24000 Factory Stock |
|
$0.0136 / $0.0214 | Buy Now |
DISTI #
87733136
|
Verical | Trans GP BJT NPN 45V 0.5A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 66000 Package Multiple: 66000 Date Code: 2507 | Americas - 66000 |
|
$0.0288 / $0.0306 | Buy Now |
DISTI #
80312525
|
Verical | Trans GP BJT NPN 45V 0.5A 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 394 Package Multiple: 1 Date Code: 2413 | Americas - 6000 |
|
$0.0264 | Buy Now |
DISTI #
BC817K-25-DIO
|
TME | Transistor: NPN, bipolar, 45V, 0.5A, 500mW, SOT23 Min Qty: 25 | 2900 |
|
$0.0179 / $0.0357 | Buy Now |
|
Master Electronics | Bipolar Transistor - SOT-23 - 45V - 500mA - NPN RoHS: Compliant | 24000 Factory Stock |
|
$0.0136 / $0.0214 | Buy Now |
Part Details for BC817K-25
BC817K-25 CAD Models
BC817K-25 Part Data Attributes
|
BC817K-25
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC817K-25
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 170 MHz |
Alternate Parts for BC817K-25
This table gives cross-reference parts and alternative options found for BC817K-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817K-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC817K-25 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3 | BC817K-25 vs BC817K-25 |
BC817K-25 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BC817K-25 is -55°C to 150°C.
-
The BC817K-25 is a general-purpose transistor, not optimized for high-frequency applications. For high-frequency use, consider a transistor with a higher transition frequency (fT) or a dedicated RF transistor.
-
Yes, the BC817K-25 can be used as a switch, but it's essential to ensure the transistor is properly biased and the collector-emitter voltage is within the recommended range to avoid overheating or damage.
-
The recommended storage temperature range for the BC817K-25 is -55°C to 150°C, but it's essential to follow the manufacturer's storage and handling guidelines to prevent damage or degradation.
-
Yes, the BC817K-25 is lead-free and RoHS (Restriction of Hazardous Substances) compliant, making it suitable for use in modern electronic devices.