Part Details for BC817DPN by NXP Semiconductors
Results Overview of BC817DPN by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC817DPN Information
BC817DPN by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC817DPN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | NPN/PNP GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 346 |
|
RFQ |
Part Details for BC817DPN
BC817DPN CAD Models
BC817DPN Part Data Attributes
|
BC817DPN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC817DPN
NXP Semiconductors
TRANSISTOR 500 mA, 45 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, 6 PIN, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-74 | |
Package Description | PLASTIC, SC-74, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.7 V |
Alternate Parts for BC817DPN
This table gives cross-reference parts and alternative options found for BC817DPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817DPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC817DPN,125 | NXP Semiconductors | Check for Price | BC817DPN - NPN/PNP general purpose transistor TSOP 6-Pin | BC817DPN vs BC817DPN,125 |
BC817DPNF | Nexperia | Check for Price | BC817DPN - NPN/PNP general purpose transistor@en-us TSOP 6-Pin | BC817DPN vs BC817DPNF |
BC817DPN-25_R1_00001 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, | BC817DPN vs BC817DPN-25_R1_00001 |
BC817DPN_R1_00001 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor | BC817DPN vs BC817DPN_R1_00001 |
BC817DPN,115 | NXP Semiconductors | Check for Price | BC817DPN - NPN/PNP general purpose transistor TSOP 6-Pin | BC817DPN vs BC817DPN,115 |
BC817DPN-TP | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, | BC817DPN vs BC817DPN-TP |
BC817DPN-TP-HF | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, | BC817DPN vs BC817DPN-TP-HF |
934057320125 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC817DPN vs 934057320125 |
934057320115 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC817DPN vs 934057320115 |
BC817DPN Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BC817DPN is -40°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, make sure to follow the recommended voltage and current ratings, and use a suitable base resistor to limit the base current. A general rule of thumb is to keep the base current between 1/10 to 1/20 of the collector current.
-
The maximum collector-emitter voltage (Vce) for the BC817DPN is 45V, but it's recommended to operate within 30V to ensure reliable operation and prevent breakdown.
-
Yes, the BC817DPN can be used as a switch, but it's essential to consider the switching frequency, collector current, and base drive requirements. Ensure the transistor is properly biased, and the switching frequency is within the recommended range to prevent overheating and reduce electromagnetic interference (EMI).
-
Proper thermal management is crucial for the BC817DPN. Ensure good heat dissipation by using a suitable heat sink, and follow the recommended thermal resistance and power dissipation guidelines. Keep the transistor away from heat sources, and avoid overheating, which can lead to reduced performance and reliability issues.