Part Details for BC817.40BK by Central Semiconductor Corp
Results Overview of BC817.40BK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC817.40BK Information
BC817.40BK by Central Semiconductor Corp is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM79C940BKI | Rochester Electronics LLC | AM79C940 - Media Access Controller for ETHERNET (MACE) | |
AM79C940BKC\\W | Rochester Electronics LLC | AM79C940 - Media Access Controller for ETHERNET (MACE) |
Part Details for BC817.40BK
BC817.40BK CAD Models
BC817.40BK Part Data Attributes
|
BC817.40BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BC817.40BK
Central Semiconductor Corp
Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.7 V |
Alternate Parts for BC817.40BK
This table gives cross-reference parts and alternative options found for BC817.40BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817.40BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC817-40 | Philips Semiconductors | Check for Price | Transistor | BC817.40BK vs BC817-40 |
BC817-40Q | Yangzhou Yangjie Electronics Co Ltd | $0.0154 | Small Signal Bipolar Transistor, | BC817.40BK vs BC817-40Q |
BC817-40TA | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BC817.40BK vs BC817-40TA |
BC817-40F2HF | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | BC817.40BK vs BC817-40F2HF |
BC817-40,235 | Nexperia | $0.0105 | vp_BC817_SER - 45 V, 500 mA NPN general-purpose transistors@en-us TO-236 3-Pin | BC817.40BK vs BC817-40,235 |
BC817-40HF | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | BC817.40BK vs BC817-40HF |