-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC817-40W by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV10983PWPR | Texas Instruments | 40W, 24V 3-phase sensorless BLDC motor driver 24-HTSSOP -40 to 125 | |
DRV10983PWP | Texas Instruments | 40W, 24V 3-phase sensorless BLDC motor driver 24-HTSSOP -40 to 125 | |
DRV10983ZPWP | Texas Instruments | 40W, 24V 3-phase sensorless BLDC motor driver 24-HTSSOP -40 to 125 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC817-40W
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC817-40W
Micro Commercial Components
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MCC | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
DC Current Gain-Min (hFE) | 250 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 3 |