Part Details for BC817-40W-AQ by Diotec Semiconductor AG
Results Overview of BC817-40W-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC817-40W-AQ Information
BC817-40W-AQ by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC817-40W-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC817-40W-AQ-ND
|
DigiKey | BC817-40W-AQ Min Qty: 3000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0352 | Buy Now |
DISTI #
637-BC817-40W-AQ
|
Mouser Electronics | Diotec Semiconductor | 0 |
|
$0.0270 / $0.1600 | Order Now |
|
Onlinecomponents.com | BJT - SOT-323 - 45V - 500mA - NPN - 0.2W RoHS: Compliant | 0 |
|
$0.0158 / $0.0235 | Buy Now |
DISTI #
BC817-40W-AQ-DIO
|
TME | Transistor: NPN, bipolar, 45V, 0.5A, 310mW, SOT323 Min Qty: 1 | 0 |
|
$0.0170 / $0.3160 | RFQ |