Part Details for BC817-40W,115 by Philips Semiconductors
Results Overview of BC817-40W,115 by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC817-40W,115 Information
BC817-40W,115 by Philips Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV10983PWPR | Texas Instruments | 40W, 24V 3-phase sensorless BLDC motor driver 24-HTSSOP -40 to 125 | |
DRV10983PWP | Texas Instruments | 40W, 24V 3-phase sensorless BLDC motor driver 24-HTSSOP -40 to 125 | |
DRV10983ZPWP | Texas Instruments | 40W, 24V 3-phase sensorless BLDC motor driver 24-HTSSOP -40 to 125 |
Price & Stock for BC817-40W,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 3000 |
|
$0.0338 / $0.1125 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.5A I(C), 45V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 2400 |
|
$0.0300 / $0.1500 | Buy Now |