Part Details for BC817-25W RFG by Taiwan Semiconductor
Results Overview of BC817-25W RFG by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC817-25W RFG Information
BC817-25W RFG by Taiwan Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC817-25W RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BC817-25WRFGCT-ND
|
DigiKey | TRANS NPN 45V 0.5A SOT-323 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11937 In Stock |
|
$0.0236 / $0.2200 | Buy Now |
DISTI #
BC817-25W RFG
|
Avnet Americas | Transistor GP BJT NPN 45V 0.5A 3-Pin SOT-323 Plastic T/R - Tape and Reel (Alt: BC817-25W RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0278 / $0.0284 | Buy Now |
DISTI #
821-BC817-25WRFG
|
Mouser Electronics | Bipolar Transistors - BJT 50V, 0.5A, NPN Bipolar Transistor RoHS: Compliant | 0 |
|
$0.0240 / $0.2200 | Order Now |
DISTI #
BC817-25W RFG
|
EBV Elektronik | Transistor GP BJT NPN 45V 05A 3Pin SOT323 Plastic TR (Alt: BC817-25W RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BC817-25W RFG
BC817-25W RFG CAD Models
BC817-25W RFG Part Data Attributes
|
BC817-25W RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BC817-25W RFG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |