-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC817-25W RF by Taiwan Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3046 | Rochester Electronics LLC | CA3046 - General Purpose NPN Transistor Array |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
821-BC817-25W-RF
|
Mouser Electronics | Bipolar Transistors - BJT 50V, 0.5A, NPN Bipolar Transistor RoHS: Compliant | 0 |
|
$0.0240 / $0.2400 | Order Now |
DISTI #
70480745
|
RS | Transistor NPN 45V 500mA 200mW SOT323 Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0420 / $0.0450 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy