-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC817-25QCZ by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3498156RL
|
Farnell | BIPOLAR TRANS, NPN, 45V, 0.5A, DFN1412D RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 3150 |
|
$0.0348 / $0.0576 | Buy Now |
DISTI #
3498156
|
Farnell | BIPOLAR TRANS, NPN, 45V, 0.5A, DFN1412D RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 3150 |
|
$0.0348 / $0.2076 | Buy Now |
DISTI #
1727-BC817-25QCZCT-ND
|
DigiKey | TRANS NPN 45V 0.5A DFN1412D-3 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2244 In Stock |
|
$0.0345 / $0.2300 | Buy Now |
DISTI #
V79:2366_28865929
|
Arrow Electronics | Trans GP BJT NPN 45V 0.5A 460mW 3-Pin DFN-D T/R RoHS: Compliant Min Qty: 3623 Package Multiple: 1 Date Code: 2143 | Americas - 15000 |
|
$0.0243 / $0.0276 | Buy Now |
DISTI #
85972004
|
Verical | Trans GP BJT NPN 45V 0.5A 460mW 3-Pin DFN-D T/R RoHS: Compliant Min Qty: 9494 Package Multiple: 1 Date Code: 2001 | Americas - 18454 |
|
$0.0395 | Buy Now |
DISTI #
77697245
|
Verical | Trans GP BJT NPN 45V 0.5A 460mW 3-Pin DFN-D T/R RoHS: Compliant Min Qty: 3623 Package Multiple: 1 Date Code: 2143 | Americas - 15000 |
|
$0.0276 | Buy Now |
|
Rochester Electronics | 45 V, 500 mA NPN general-purpose transistors RoHS: Compliant Status: Obsolete Min Qty: 1 | 23454 |
|
$0.0196 / $0.0316 | Buy Now |
DISTI #
BC817-25QCZ
|
EBV Elektronik | Transistor GP BJT NPN 45V 500mA 3Pin DFN1412D (Alt: BC817-25QCZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy