-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC817-25QBZ by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1335
|
Newark | Bipolar Trans, Npn, 45V, 0.5A, Dfn1110D Rohs Compliant: Yes |Nexperia BC817-25QBZ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1727-BC817-25QBZCT-ND
|
DigiKey | TRANS NPN 45V 0.5A DFN1110D-3 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4520 In Stock |
|
$0.0321 / $0.2200 | Buy Now |
DISTI #
86093185
|
Verical | Trans GP BJT NPN 45V 0.5A 460mW 3-Pin DFN-D T/R RoHS: Compliant Min Qty: 10068 Package Multiple: 1 Date Code: 2201 | Americas - 20000 |
|
$0.0373 | Buy Now |
|
Rochester Electronics | 45 V, 500 mA NPN general-purpose transistors RoHS: Compliant Status: Obsolete Min Qty: 1 | 25427 |
|
$0.0185 / $0.0298 | Buy Now |
DISTI #
BC817-25QBZ
|
Avnet Silica | Transistor GP BJT NPN 45V 500mA 3Pin DFN1110D (Alt: BC817-25QBZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Silica - 0 |
|
Buy Now | |
DISTI #
BC817-25QBZ
|
EBV Elektronik | Transistor GP BJT NPN 45V 500mA 3Pin DFN1110D (Alt: BC817-25QBZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy