Part Details for BC817-25Q by Yangzhou Yangjie Electronics Co Ltd
Results Overview of BC817-25Q by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC817-25Q Information
BC817-25Q by Yangzhou Yangjie Electronics Co Ltd is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC817-25Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC817-25Q-YAN
|
TME | Transistor: NPN, bipolar, 45V, 0.5A, 0.3W, SOT23 Min Qty: 25 | 3200 |
|
$0.0166 / $0.0377 | Buy Now |
Part Details for BC817-25Q
BC817-25Q CAD Models
BC817-25Q Part Data Attributes
|
BC817-25Q
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BC817-25Q
Yangzhou Yangjie Electronics Co Ltd
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN |
BC817-25Q Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BC817-25Q is -55°C to 150°C, as specified in the datasheet. However, it's essential to note that the transistor's performance and reliability may degrade if operated outside the recommended temperature range.
-
Yes, the BC817-25Q can be used in switching applications due to its high switching speed and low saturation voltage. However, it's crucial to ensure that the transistor is properly biased and that the switching frequency is within the recommended range to avoid overheating and reduce electromagnetic interference (EMI).
-
To prevent electrostatic discharge (ESD) damage, it's essential to handle the BC817-25Q with care. Use an anti-static wrist strap, mat, or workstation, and ensure that all equipment and tools are properly grounded. Avoid touching the transistor's pins or leads, and use ESD-safe packaging and storage materials.
-
The maximum power dissipation for the BC817-25Q is 625 mW, as specified in the datasheet. However, it's crucial to consider the thermal resistance, ambient temperature, and heat sink design to ensure that the transistor operates within its safe operating area.
-
While it's possible to replace the BC817-25Q with a similar transistor from a different manufacturer, it's essential to ensure that the replacement transistor has identical or better specifications, such as voltage, current, and power ratings. Additionally, verify that the replacement transistor is pin-compatible and has the same package type to avoid design changes.