Part Details for BC817-25 by Guangdong Hottech Industrrial Co
Results Overview of BC817-25 by Guangdong Hottech Industrrial Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC817-25 Information
BC817-25 by Guangdong Hottech Industrrial Co is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC817-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC817-25
|
Maritex | Transistor: NPN, bipolar, 45V, 0.5A, 300mW, -55+150 deg.C, SMD, SOT23 Min Qty: 1 Package Multiple: 1 | 2876 |
|
$0.0150 / $0.0240 | Buy Now |