Part Details for BC817-16W by Infineon Technologies AG
Results Overview of BC817-16W by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC817-16W Information
BC817-16W by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC817-16W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BC817-16W-ND
|
DigiKey | BIPOLAR GEN PURPOSE TRANSISTOR Min Qty: 10764 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
207000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
86095419
|
Verical | BC817-16W Min Qty: 11195 Package Multiple: 1 Date Code: 0401 | Americas - 207000 |
|
$0.0335 | Buy Now |
|
Rochester Electronics | General Purpose Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 207000 |
|
$0.0166 / $0.0268 | Buy Now |
|
Win Source Electronics | BIPOLAR GEN PURPOSE TRANSISTOR / Bipolar (BJT) Transistor | 241000 |
|
$0.0118 / $0.0152 | Buy Now |
Part Details for BC817-16W
BC817-16W CAD Models
BC817-16W Part Data Attributes
|
BC817-16W
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BC817-16W
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-323, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SC-70 | |
Package Description | SOT-323, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 170 MHz |
Alternate Parts for BC817-16W
This table gives cross-reference parts and alternative options found for BC817-16W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-16W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934021930115 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal | BC817-16W vs 934021930115 |
BC817-16W | Philips Semiconductors | Check for Price | Transistor | BC817-16W vs BC817-16W |
934021920115 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal | BC817-16W vs 934021920115 |
934021920135 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal | BC817-16W vs 934021920135 |
BC817-16W | Rochester Electronics LLC | Check for Price | 500mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-323, 3 PIN | BC817-16W vs BC817-16W |
934021930135 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal | BC817-16W vs 934021930135 |