Part Details for BC817-16RF by Taiwan Semiconductor
Results Overview of BC817-16RF by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC817-16RF Information
BC817-16RF by Taiwan Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BC817-16RF
BC817-16RF CAD Models
BC817-16RF Part Data Attributes
|
BC817-16RF
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC817-16RF
Taiwan Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW POWER LOSS | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC817-16RF
This table gives cross-reference parts and alternative options found for BC817-16RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-16RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC817-25W-7 | Diodes Incorporated | $0.0576 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | BC817-16RF vs BC817-25W-7 |
BC817-16RFG | Taiwan Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | BC817-16RF vs BC817-16RFG |
BC817-16_R1_00001 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, | BC817-16RF vs BC817-16_R1_00001 |
BC817-16 | Rectron Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | BC817-16RF vs BC817-16 |
BC817-16_R2_10001 | PanJit Semiconductor | Check for Price | Transistor, | BC817-16RF vs BC817-16_R2_10001 |
TBC337-16 | Toshiba America Electronic Components | Check for Price | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, SC-43, 2-5F1G, 3 PIN, BIP General Purpose Small Signal | BC817-16RF vs TBC337-16 |
73-8171 | Minireel Components | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | BC817-16RF vs 73-8171 |
BC817-16 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BC817-16RF vs BC817-16 |
BC817-16_R2_00001 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, | BC817-16RF vs BC817-16_R2_00001 |
BC817A-16 | KEC | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BC817-16RF vs BC817A-16 |