-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC817-16HE3-TP by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BC817-16HE3-TPCT-ND
|
DigiKey | TRANS NPN 45V 0.5A SOT-23 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2740 In Stock |
|
$0.0348 / $0.1800 | Buy Now |
DISTI #
833-BC817-16HE3-TP
|
Mouser Electronics | Bipolar Transistors - BJT NPN SMALL SIGNAL TRANSISTOR RoHS: Compliant | 0 |
|
$0.0260 / $0.1800 | Order Now |
|
Vyrian | Transistors | 67485 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC817-16HE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC817-16HE3-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |