Part Details for BC817-16 by Yangzhou Yangjie Electronics Co Ltd
Results Overview of BC817-16 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC817-16 Information
BC817-16 by Yangzhou Yangjie Electronics Co Ltd is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC817-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC817-16-YAN
|
TME | Transistor: NPN, bipolar, 45V, 0.5A, 0.3W, SOT23 Min Qty: 25 | 0 |
|
$0.0113 / $0.0366 | RFQ |
Part Details for BC817-16
BC817-16 CAD Models
BC817-16 Part Data Attributes
|
BC817-16
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BC817-16
Yangzhou Yangjie Electronics Co Ltd
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC817-16
This table gives cross-reference parts and alternative options found for BC817-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC817-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC817-16 | Galaxy Semi-Conductor Co Ltd | Check for Price | Small Signal Bipolar Transistor, | BC817-16 vs BC817-16 |
BC817-16 | Surge Components Inc | Check for Price | Small Signal Bipolar Transistor, | BC817-16 vs BC817-16 |
BC817-16 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BC817-16 is -55°C to 150°C, although the datasheet only specifies a storage temperature range of -55°C to 150°C.
-
Yes, the BC817-16 can be used in switching applications, but it's essential to ensure that the transistor is properly biased and that the switching frequency is within the recommended range to avoid overheating and reduce electromagnetic interference (EMI).
-
The maximum collector-emitter voltage (Vce) that can be applied to the BC817-16 is 45V, as specified in the datasheet. Exceeding this voltage may damage the transistor.
-
To ensure the reliability of the BC817-16, follow proper design and layout guidelines, such as providing adequate heat sinking, using a suitable PCB material, and minimizing electrical noise and interference. Additionally, ensure that the transistor is operated within its recommended specifications and that it is properly derated for temperature and other environmental factors.
-
While it's possible to replace the BC817-16 with a similar transistor from a different manufacturer, it's essential to verify that the replacement transistor has the same or similar electrical characteristics, package, and pinout to ensure compatibility and reliability in your design.