Part Details for BC807-40/A2,215 by NXP Semiconductors
Results Overview of BC807-40/A2,215 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC807-40/A2,215 Information
BC807-40/A2,215 by NXP Semiconductors is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC807-40/A2,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 1431 |
|
RFQ |
Part Details for BC807-40/A2,215
BC807-40/A2,215 CAD Models
BC807-40/A2,215 Part Data Attributes
|
BC807-40/A2,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC807-40/A2,215
NXP Semiconductors
TRANSISTOR,BJT,PNP,45V V(BR)CEO,500MA I(C),SOT-23
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Surface Mount | YES |