Part Details for BC807-25W-7 by Diodes Incorporated
Results Overview of BC807-25W-7 by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC807-25W-7 Information
BC807-25W-7 by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC807-25W-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6348
|
Newark | Trans, Pnp, 45V, 0.5A, 150Deg C, 0.2W Rohs Compliant: Yes |Diodes Inc. BC807-25W-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5875 |
|
$0.0580 / $0.1690 | Buy Now |
DISTI #
BC807-25WDICT-ND
|
DigiKey | TRANS PNP 45V 0.5A SOT-323 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60050 In Stock |
|
$0.0262 / $0.2300 | Buy Now |
DISTI #
BC807-25W-7
|
Avnet Americas | Trans GP BJT PNP 45V 0.5A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BC807-25W-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0217 | Buy Now |
DISTI #
621-BC807-25W-7
|
Mouser Electronics | Bipolar Transistors - BJT PNP SURFACE MOUNT TRANSISTOR RoHS: Compliant | 33966 |
|
$0.0280 / $0.2300 | Buy Now |
DISTI #
E02:0323_01117310
|
Arrow Electronics | Trans GP BJT PNP 45V 0.5A 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2437 | Europe - 231000 |
|
$0.0239 / $0.0322 | Buy Now |
DISTI #
70550411
|
RS | 45V PNP Small Signal Transistor SOT-323 Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0780 / $0.0920 | RFQ |
|
Future Electronics | BC807 Series 45 V 500 mA 200 mW SMT PNP Small Signal Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0235 / $0.0254 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Future Electronics | BC807 Series 45 V 500 mA 200 mW SMT PNP Small Signal Transistor - SOT-323 Min Qty: 3000 Package Multiple: 3000 |
3000 null |
|
$0.0235 / $0.0254 | Buy Now |
DISTI #
BC807-25W-7
|
TME | Transistor: PNP Min Qty: 1 | 0 |
|
$0.0216 / $0.4134 | RFQ |
Part Details for BC807-25W-7
BC807-25W-7 CAD Models
BC807-25W-7 Part Data Attributes
|
BC807-25W-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BC807-25W-7
Diodes Incorporated
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC807-25W-7
This table gives cross-reference parts and alternative options found for BC807-25W-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-25W-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SC4555-5 | SANYO Electric Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, ULTRASMALL, MCP, 3 PIN | BC807-25W-7 vs 2SC4555-5 |
PDTA144WK | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC807-25W-7 vs PDTA144WK |
MMUN2214T3 | Motorola Mobility LLC | Check for Price | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | BC807-25W-7 vs MMUN2214T3 |
BC856B/T3 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BC807-25W-7 vs BC856B/T3 |
BC856B-7 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | BC807-25W-7 vs BC856B-7 |
TMPTA43RLX | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, | BC807-25W-7 vs TMPTA43RLX |
DRC2543E | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MINI3-G3-B, 3 PIN | BC807-25W-7 vs DRC2543E |
UN9213 | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SS-MINI PACKAGE-3 | BC807-25W-7 vs UN9213 |
BCW66GLT | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, | BC807-25W-7 vs BCW66GLT |
2SC3325OTE85L | Toshiba America Electronic Components | Check for Price | TRANSISTOR 500 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, BIP General Purpose Small Signal | BC807-25W-7 vs 2SC3325OTE85L |
BC807-25W-7 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BC807-25W-7 is -55°C to 150°C.
-
Yes, the BC807-25W-7 is suitable for switching applications due to its high switching speed and low saturation voltage.
-
The recommended storage temperature range for the BC807-25W-7 is -55°C to 150°C.
-
Yes, the BC807-25W-7 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The maximum power dissipation for the BC807-25W-7 is 25W.