Part Details for BC807-25QC-QZ by Nexperia
Results Overview of BC807-25QC-QZ by Nexperia
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC807-25QC-QZ Information
BC807-25QC-QZ by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC807-25QC-QZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8033
|
Newark | Transistor, Pnp, 45V, 0.5A, Dfn1412D, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:500Ma, Power Dissipation:480Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Nexperia BC807-25QC-QZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3875 |
|
$0.0260 | Buy Now |
DISTI #
1727-BC807-25QC-QZCT-ND
|
DigiKey | TRANS PNP 45V 0.5A DFN1412D-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0358 | Buy Now |
DISTI #
BC807-25QC-QZ
|
Avnet Americas | Transistor GP BJT PNP 45V 500mA 3-Pin DFN1412D T/R - Tape and Reel (Alt: BC807-25QC-QZ) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0254 / $0.0278 | Buy Now |
DISTI #
771-BC807-25QC-QZ
|
Mouser Electronics | Bipolar Transistors - BJT 45 V, 500 mA PNP general-purpose transistors RoHS: Compliant | 0 |
|
$0.0350 / $0.2400 | Order Now |
DISTI #
87073572
|
Verical | BC807-25QC-QZ Min Qty: 9037 Package Multiple: 1 Date Code: 2201 | Americas - 26998 |
|
$0.0415 | Buy Now |
DISTI #
87218554
|
Verical | BC807-25QC-QZ Min Qty: 9037 Package Multiple: 1 Date Code: 2101 | Americas - 10000 |
|
$0.0415 | Buy Now |
|
Rochester Electronics | 45 V, 500 mA PNP general-purpose transistors RoHS: Compliant Status: Active Min Qty: 1 | 36998 |
|
$0.0206 / $0.0332 | Buy Now |
DISTI #
BC807-25QC-QZ
|
TTI | Bipolar Transistors - BJT 45 V, 500 mA PNP general-purpose transistors RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0440 | Buy Now |
DISTI #
BC807-25QC-QZ
|
Avnet Silica | Transistor GP BJT PNP 45V 500mA 3Pin DFN1412D TR (Alt: BC807-25QC-QZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BC807-25QC-QZ
|
EBV Elektronik | Transistor GP BJT PNP 45V 500mA 3Pin DFN1412D TR (Alt: BC807-25QC-QZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |