-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BC807-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC807-25-QR by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BC807-25-QR-ND
|
DigiKey | TRANS PNP 45V 0.5A TO-236AB Min Qty: 57000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0157 | Buy Now |
DISTI #
BC807-25-QR
|
Avnet Americas | Single Bipolar Transistor, PNP, 45 V, 500 mA, 345 mW, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: BC807-25-QR) RoHS: Compliant Min Qty: 63000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 678000 |
|
$0.0097 / $0.0108 | Buy Now |
DISTI #
771-BC807-25-QR
|
Mouser Electronics | Bipolar Transistors - BJT 45 V, 500 mA PNP general-purpose transistors RoHS: Compliant | 22845 |
|
$0.0150 / $0.1200 | Buy Now |
DISTI #
BC807-25-QR
|
TTI | Bipolar Transistors - BJT 45 V, 500 mA PNP general-purpose transistors RoHS: Compliant pbFree: Pb-Free Min Qty: 45000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0119 / $0.0121 | Buy Now |
DISTI #
BC807-25-QR
|
TME | Transistor: PNP, bipolar, 45V, 0.5A, 345mW, SOT23,TO236AB Min Qty: 25 | 4475 |
|
$0.0144 / $0.0308 | Buy Now |
DISTI #
BC807-25-QR
|
Avnet Asia | Single Bipolar Transistor, PNP, 45 V, 500 mA, 345 mW, SOT-23, 3 Pins, Surface Mount (Alt: BC807-25-QR) RoHS: Compliant Min Qty: 63000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 102000 |
|
$0.0163 / $0.0183 | Buy Now |
DISTI #
BC807-25-QR
|
Avnet Silica | Single Bipolar Transistor PNP 45 V 500 mA 345 mW SOT23 3 Pins Surface Mount (Alt: BC807-25-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3654000 |
|
Buy Now | |
DISTI #
BC807-25-QR
|
EBV Elektronik | Single Bipolar Transistor PNP 45 V 500 mA 345 mW SOT23 3 Pins Surface Mount (Alt: BC807-25-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 243000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 129000 |
|
$0.0172 / $0.0187 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC807-25-QR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC807-25-QR
Nexperia
BC807-Q series - 45 V, 500 mA PNP general-purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.345 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz | |
VCEsat-Max | 0.7 V |
The recommended PCB footprint for the BC807-25-QR is a standard SOT23 package with a 1.3mm x 1.3mm pad size and a 0.5mm x 0.5mm thermal pad.
The BC807-25-QR is rated for operation up to 150°C, but it's recommended to derate the power dissipation at higher temperatures to ensure reliability. Consult the datasheet for thermal derating information.
To ensure the BC807-25-QR is properly biased for saturation, ensure the base-emitter voltage (VBE) is between 0.65V and 0.85V, and the collector-emitter voltage (VCE) is less than the specified maximum rating.
The BC807-25-QR is rated for a maximum collector current (IC) of 500mA. However, the actual current handling capability may be limited by the PCB design, thermal considerations, and other factors.
The BC807-25-QR is a general-purpose transistor and not optimized for high-frequency applications. It has a transition frequency (fT) of around 100MHz, which may not be suitable for high-frequency switching applications.