Part Details for BC636TA by Fairchild Semiconductor Corporation
Results Overview of BC636TA by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC636TA Information
BC636TA by Fairchild Semiconductor Corporation is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC636TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Bipolar Transistor, 1A, 45V, PNP, TO-92 RoHS: Compliant Status: Obsolete Min Qty: 1 | 35134 |
|
$0.0361 / $0.0582 | Buy Now |
Part Details for BC636TA
BC636TA CAD Models
BC636TA Part Data Attributes
|
BC636TA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BC636TA
Fairchild Semiconductor Corporation
PNP Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC636TA
This table gives cross-reference parts and alternative options found for BC636TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC636TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC636 | onsemi | $51.0186 | Transistor Silicon Plastic PNP, 5000-BLKBX - Bulk Box | BC636TA vs BC636 |
BC636-16 | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC PACKAGE-3 | BC636TA vs BC636-16 |
BC636-10 | Siemens | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | BC636TA vs BC636-10 |
BC636TA | Rochester Electronics LLC | Check for Price | 1000mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | BC636TA vs BC636TA |
BC636/D74Z | Texas Instruments | Check for Price | 500mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC636TA vs BC636/D74Z |
BC636TA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BC636TA is -55°C to 150°C.
-
Yes, the BC636TA can be used as a switch, but it's not recommended due to its relatively low current gain (hFE) and high saturation voltage (VCE(sat)). It's better suited for amplifier applications.
-
To calculate the power dissipation of the BC636TA, use the formula: Pd = VCE x IC, where VCE is the collector-emitter voltage and IC is the collector current. Make sure to stay within the recommended maximum power dissipation of 625 mW.
-
The recommended storage temperature for the BC636TA is -55°C to 150°C. Storing the device outside this range may affect its reliability and performance.
-
The BC636TA is not suitable for high-frequency applications due to its relatively low transition frequency (fT) of 100 MHz. For high-frequency applications, consider using a transistor with a higher fT rating.