Part Details for BC6-T408-08 by TE Connectivity
Results Overview of BC6-T408-08 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC6-T408-08 Information
BC6-T408-08 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for BC6-T408-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 8 POS 9.53mm Solder Turret ST Thru-Hole 20A/Contact Package RoHS: Compliant | 0 |
|
$5.9400 / $17.4500 | Buy Now |
DISTI #
4-1437662-8
|
TTI | Barrier Terminal Blocks BC6-T40808=BC6SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 2520 Package Multiple: 60 Container: Each | Americas - 0 |
|
$6.0600 | Buy Now |
DISTI #
000000000000367525
|
Sager | Barrier Terminal Blocks BC6-T408-08 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Barrier Strip 8 POS 9.53mm Solder Turret ST Thru-Hole 20A/Contact Package RoHS: Compliant | 0 |
|
$5.9400 / $17.4500 | Buy Now |
Part Details for BC6-T408-08
BC6-T408-08 CAD Models
BC6-T408-08 Part Data Attributes
|
BC6-T408-08
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BC6-T408-08
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYPROPYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for BC6-T408-08
This table gives cross-reference parts and alternative options found for BC6-T408-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC6-T408-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC6-T408-08 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | BC6-T408-08 vs BC6-T408-08 |