Part Details for BC560CZL1 by onsemi
Results Overview of BC560CZL1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC560CZL1 Information
BC560CZL1 by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BC560CZL1
BC560CZL1 CAD Models
BC560CZL1 Part Data Attributes
|
BC560CZL1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC560CZL1
onsemi
100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-04, TO-226AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 | |
Package Description | CASE 29-04, TO-226AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi |
Alternate Parts for BC560CZL1
This table gives cross-reference parts and alternative options found for BC560CZL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC560CZL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC560CZL1G | onsemi | Check for Price | PNP Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | BC560CZL1 vs BC560CZL1G |
BC560CRLRF | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | BC560CZL1 vs BC560CRLRF |
BC560CRL | onsemi | Check for Price | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-04, TO-226AA, 3 PIN | BC560CZL1 vs BC560CRL |
BC560CRLRA | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | BC560CZL1 vs BC560CRLRA |
BC560CRLRE | onsemi | Check for Price | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-04, TO-226AA, 3 PIN | BC560CZL1 vs BC560CRLRE |
BC560CRL1 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | BC560CZL1 vs BC560CRL1 |