Part Details for BC548C by Taitron Components Inc
Results Overview of BC548C by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC548C Information
BC548C by Taitron Components Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BC548C
BC548C CAD Models
BC548C Part Data Attributes
|
BC548C
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
BC548C
Taitron Components Inc
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for BC548C
This table gives cross-reference parts and alternative options found for BC548C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC548C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC848CW | Yangzhou Yangjie Electronics Co Ltd | $0.0139 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | BC548C vs BC848CW |
BC848CW-TP-HF | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, | BC548C vs BC848CW-TP-HF |
BC548L-C-T92-B | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, | BC548C vs BC548L-C-T92-B |
BC548L-C-T92-K | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, | BC548C vs BC548L-C-T92-K |
BC849C-TP-HF | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, | BC548C vs BC849C-TP-HF |
BC848C | Kodenshi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), NPN, | BC548C vs BC848C |
BC848C | Taitron Components Inc | Check for Price | Small Signal Bipolar Transistor, | BC548C vs BC848C |
BC548G-C-T92-K | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, | BC548C vs BC548G-C-T92-K |
BC848CF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, | BC548C vs BC848CF2 |
BC848C-TP-HF | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, | BC548C vs BC848C-TP-HF |