Part Details for BC548C by Diotec Semiconductor AG
Results Overview of BC548C by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC548C Information
BC548C by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC548C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC548CCT-ND
|
DigiKey | TRANS NPN 30V 0.1A TO-92 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
3486 In Stock |
|
$0.0121 / $0.1300 | Buy Now |
DISTI #
637-BC548C
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92, 30V, 100mA, NPN RoHS: Compliant | 10673 |
|
$0.0180 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92 - 30V - 100mA - NPN RoHS: Compliant | 12000 Factory Stock |
|
$0.0101 / $0.0156 | Buy Now |
DISTI #
87510522
|
Verical | Trans GP BJT NPN 30V 0.1A 500mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 2184 Package Multiple: 1 | Americas - 2421 |
|
$0.0314 / $0.0327 | Buy Now |
DISTI #
BC548C-DIO
|
TME | Transistor: NPN, bipolar, 30V, 0.1A, 500mW, TO92 Min Qty: 1 | 283 |
|
$0.0120 / $0.0902 | Buy Now |
|
Master Electronics | Bipolar Transistor - TO-92 - 30V - 100mA - NPN RoHS: Compliant | 12000 Factory Stock |
|
$0.0101 / $0.0156 | Buy Now |
Part Details for BC548C
BC548C CAD Models
BC548C Part Data Attributes
|
BC548C
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC548C
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for BC548C
This table gives cross-reference parts and alternative options found for BC548C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC548C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC548CBK | Diotec Semiconductor AG | $0.0447 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BC548C vs BC548CBK |
BCW33T116 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | BC548C vs BCW33T116 |
BC848G-C-AL3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC548C vs BC848G-C-AL3-R |
BC848G-C-AE3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC548C vs BC848G-C-AE3-R |
BC548CTFR | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | BC548C vs BC548CTFR |
BCW33T216 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN | BC548C vs BCW33T216 |
BC849G-C-AN3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC548C vs BC849G-C-AN3-R |
BC849C | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | BC548C vs BC849C |
BC849G-C-AE3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC548C vs BC849G-C-AE3-R |
BC848L-C-AN3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC548C vs BC848L-C-AN3-R |
BC548C Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BC548C is -55°C to 150°C.
-
Yes, the BC548C is suitable for high-frequency applications up to 100 MHz due to its low transition frequency (ft) of 150 MHz.
-
The maximum collector-emitter voltage (Vceo) for the BC548C is 30V.
-
Yes, the BC548C can be used in switching applications due to its low saturation voltage (Vce(sat)) of 0.2V and high current gain (hFE) of 100-400.
-
Yes, the BC548C is RoHS (Restriction of Hazardous Substances) compliant, making it suitable for use in environmentally friendly designs.