-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, TO-92-3, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC547CBU by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0479
|
Newark | Transistor, Bipol, Npn, 45V, To-92-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:500Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Onsemi BC547CBU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140034 |
|
$0.0440 / $0.0480 | Buy Now |
DISTI #
82C0435
|
Newark | Transistor, bjt, npn,45V V(Br)Ceo,100Ma I(C),to-92 Rohs Compliant: Yes |Onsemi BC547CBU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9445 |
|
$0.0360 | Buy Now |
DISTI #
BC547CBU-ND
|
DigiKey | TRANS NPN 45V 0.1A TO-92-3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8488 In Stock |
|
$0.0379 / $0.2700 | Buy Now |
DISTI #
82C0435
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin TO-92 Bulk - Bulk (Alt: 82C0435) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 9445 Partner Stock |
|
$0.0360 / $0.1300 | Buy Now |
DISTI #
31Y0479
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin TO-92 Bulk - Bulk (Alt: 31Y0479) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 2754 Partner Stock |
|
$0.0350 / $0.1260 | Buy Now |
DISTI #
BC547CBU
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin TO-92 Bulk - Bulk (Alt: BC547CBU) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0324 / $0.0345 | Buy Now |
DISTI #
512-BC547CBU
|
Mouser Electronics | Bipolar Transistors - BJT NPN 45V 100mA HFE/800 RoHS: Compliant | 14813 |
|
$0.0370 / $0.2700 | Buy Now |
DISTI #
E02:0323_00840306
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2316 | Europe - 12289 |
|
$0.0333 / $0.1635 | Buy Now |
|
Onlinecomponents.com | NPN Epitaxial Silicon Transistor RoHS: Compliant |
20000 In Stock |
|
$0.0306 / $0.0604 | Buy Now |
DISTI #
83350634
|
Verical | Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 500 | Americas - 20000 |
|
$0.0403 / $0.0785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC547CBU
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC547CBU
onsemi
NPN Epitaxial Silicon Transistor, TO-92-3, 10000-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92-3 | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi |
This table gives cross-reference parts and alternative options found for BC547CBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC547CBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC547C | Vishay Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-226AA, PLASTIC, TO-92, 3 PIN | BC547CBU vs BC547C |
The maximum operating temperature range for the BC547CBU is -55°C to 150°C.
Yes, the BC547CBU is suitable for high-frequency applications up to 100 MHz due to its low transition frequency (fT) of 300 MHz.
The maximum collector current rating for the BC547CBU is 100 mA.
Yes, the BC547CBU can be used in switching applications due to its low saturation voltage (VCE(sat)) of 0.2 V and fast switching times (tf, trr).
Yes, the BC547CBU is a low-noise transistor with a noise figure of 2 dB at 1 kHz.