Part Details for BC547CBK by Diotec Semiconductor AG
Results Overview of BC547CBK by Diotec Semiconductor AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC547CBK Information
BC547CBK by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC547CBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BC547CBK-ND
|
DigiKey | TRANS NPN 45V 0.1A TO-92 Min Qty: 1250 Lead time: 8 Weeks Container: Strip MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.0348 / $0.1706 | Buy Now |
DISTI #
4878-BC547CBK-ND
|
DigiKey | TRANS NPN 45V 0.1A TO-92 Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0157 / $0.1300 | Buy Now |
DISTI #
637-BC547CBK
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92BK, 45V, 100mA, NPN RoHS: Compliant | 3908 |
|
$0.0150 / $0.1200 | Buy Now |
DISTI #
E32:1076_06675288
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92 Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2448 | Europe - 4999 |
|
$0.1269 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92BK - 45V - 100mA - NPN RoHS: Compliant | 35000 Factory Stock |
|
$0.0101 / $0.0156 | Buy Now |
DISTI #
87622052
|
Verical | Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92 Box RoHS: Compliant Min Qty: 1260 Package Multiple: 1 | Americas - 15966 |
|
$0.0293 / $0.0467 | Buy Now |
DISTI #
88080866
|
Verical | Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92 Box RoHS: Compliant Min Qty: 4600 Package Multiple: 100 | Americas - 5600 |
|
$0.0145 / $0.0181 | Buy Now |
DISTI #
88087964
|
Verical | Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92 Box RoHS: Compliant Min Qty: 547 Package Multiple: 1 | Americas - 4923 |
|
$0.1273 | Buy Now |
DISTI #
BC547CBK-DIO
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 500mW, TO92 Min Qty: 1 | 0 |
|
$0.0181 / $0.1641 | RFQ |
|
ComSIT USA | NPN GENERAL PURPOSE SI-EPITAXIAL PLANAR TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for BC547CBK
BC547CBK CAD Models
BC547CBK Part Data Attributes
|
BC547CBK
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC547CBK
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for BC547CBK
This table gives cross-reference parts and alternative options found for BC547CBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC547CBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC850G-C-AL3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC547CBK vs BC850G-C-AL3-R |
BC850L-C-AN3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC547CBK vs BC850L-C-AN3-R |
BC550CD75Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC547CBK vs BC550CD75Z |
BC850G-C-AN3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC547CBK vs BC850G-C-AN3-R |
53-8100 | Minireel Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | BC547CBK vs 53-8100 |
BC547CTA_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | BC547CBK vs BC547CTA_NL |
BC847L-C-AN3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC547CBK vs BC847L-C-AN3-R |
TBC849-C | Toshiba America Electronic Components | Check for Price | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-3F1A, 3 PIN, BIP General Purpose Small Signal | BC547CBK vs TBC849-C |
BC847L-C-AE3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC547CBK vs BC847L-C-AE3-R |
BC550CD27Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC547CBK vs BC550CD27Z |
BC547CBK Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BC547CBK is -55°C to 150°C.
-
Yes, the BC547CBK is suitable for high-frequency applications up to 100 MHz due to its low transition frequency (ft) of 150 MHz.
-
The maximum collector-emitter voltage (Vceo) for the BC547CBK is 45V.
-
Yes, the BC547CBK can be used in switching applications due to its low saturation voltage (Vce(sat)) of 0.2V and high current gain (hFE) of 100-400.
-
Yes, the BC547CBK is RoHS (Restriction of Hazardous Substances) compliant, making it suitable for use in environmentally friendly designs.