Part Details for BC547C by Surge Components Inc
Results Overview of BC547C by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC547C Information
BC547C by Surge Components Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BC547C
BC547C CAD Models
BC547C Part Data Attributes
|
BC547C
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
BC547C
Surge Components Inc
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC547C
This table gives cross-reference parts and alternative options found for BC547C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC547C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC847CT | Galaxy Microelectronics | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | BC547C vs BC847CT |
BC847CW-TP-HF | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, | BC547C vs BC847CW-TP-HF |
BC850C-H | Formosa Microsemi Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC547C vs BC850C-H |
BC547G-C-T92-K | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, | BC547C vs BC547G-C-T92-K |
BC847CWF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | BC547C vs BC847CWF2 |
BC847CF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | BC547C vs BC847CF2 |
BC547C | Taitron Components Inc | Check for Price | Small Signal Bipolar Transistor, | BC547C vs BC547C |
BC550C | Surge Components Inc | Check for Price | Small Signal Bipolar Transistor, | BC547C vs BC550C |
BC547L-C-T92-B | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, | BC547C vs BC547L-C-T92-B |
BC547L-C-T92-K | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, | BC547C vs BC547L-C-T92-K |