Part Details for BC547BTA by Fairchild Semiconductor Corporation
Results Overview of BC547BTA by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC547BTA Information
BC547BTA by Fairchild Semiconductor Corporation is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC547BTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BC547BTA-ND
|
DigiKey | TRANS NPN 45V 0.1A TO-92-3 Min Qty: 6772 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18634 In Stock |
|
$0.0400 | Buy Now |
|
Vyrian | Transistors | 27749 |
|
RFQ |
Part Details for BC547BTA
BC547BTA CAD Models
BC547BTA Part Data Attributes
|
BC547BTA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BC547BTA
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for BC547BTA
This table gives cross-reference parts and alternative options found for BC547BTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC547BTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC547B | National Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC547BTA vs BC547B |
BC547B-AP | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BC547BTA vs BC547B-AP |
BC547BTF | onsemi | $0.0897 | NPN Epitaxial Silicon Transistor, TO-92-3 LF, 2000-REEL | BC547BTA vs BC547BTF |
933197630412 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | BC547BTA vs 933197630412 |
BC547B/D81Z | Texas Instruments | Check for Price | 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC547BTA vs BC547B/D81Z |
BC547B | Diotec Semiconductor AG | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BC547BTA vs BC547B |
BC547B/D89Z | Texas Instruments | Check for Price | 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC547BTA vs BC547B/D89Z |
BC547B_L34Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | BC547BTA vs BC547B_L34Z |
BC547B/D11Z | Texas Instruments | Check for Price | 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC547BTA vs BC547B/D11Z |
BC547B/D27Z | Texas Instruments | Check for Price | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC547BTA vs BC547B/D27Z |
BC547BTA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BC547BTA is -55°C to 150°C.
-
Yes, the BC547BTA can be used as a switch, but it's not recommended for high-frequency switching applications due to its relatively slow switching time.
-
The maximum collector current that the BC547BTA can handle is 100 mA.
-
No, the BC547BTA is not suitable for high-voltage applications, as its maximum collector-emitter voltage is 45V.
-
Yes, the BC547BTA can be used in a linear amplifier circuit, but it's not recommended for high-gain or high-frequency applications due to its limited bandwidth.