Part Details for BC547BBK by Diotec Semiconductor AG
Results Overview of BC547BBK by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC547BBK Information
BC547BBK by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC547BBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC547BBK-ND
|
DigiKey | TRANS NPN 45V 0.1A TO-92 Min Qty: 1 Lead time: 2 Weeks Container: Box |
4276 In Stock |
|
$0.0157 / $0.1300 | Buy Now |
DISTI #
637-BC547BBK
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92BK, 45V, 100mA, NPN RoHS: Compliant | 7822 |
|
$0.0180 / $0.1100 | Buy Now |
DISTI #
E02:0323_06675285
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92 Box RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks Date Code: 2512 | Europe - 15000 |
|
$0.0150 / $0.0221 | Buy Now |
DISTI #
E21:3489_06675285
|
Arrow Electronics | Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92 Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Europe - 4597 |
|
$0.0143 / $0.1295 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92BK - 45V - 100mA - NPN RoHS: Compliant | 55000 Factory Stock |
|
$0.0101 / $0.0156 | Buy Now |
DISTI #
87331255
|
Verical | Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92 Box RoHS: Compliant Min Qty: 1902 Package Multiple: 1 | Americas - 45295 |
|
$0.0208 / $0.0309 | Buy Now |
DISTI #
BC547BBK-DIO
|
TME | Transistor: NPN, bipolar, 45V, 0.1A, 500mW, TO92 Min Qty: 1 | 4407 |
|
$0.0181 / $0.1641 | Buy Now |
|
ComSIT USA | NPN GENERAL PURPOSE SI-EPITAXIAL PLANAR TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Master Electronics | Bipolar Transistor - TO-92BK - 45V - 100mA - NPN RoHS: Compliant | 55000 Factory Stock |
|
$0.0101 / $0.0156 | Buy Now |
Part Details for BC547BBK
BC547BBK CAD Models
BC547BBK Part Data Attributes
|
BC547BBK
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC547BBK
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for BC547BBK
This table gives cross-reference parts and alternative options found for BC547BBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC547BBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC547B{BOX} | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC547BBK vs BC547B{BOX} |
BC547B-AP | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BC547BBK vs BC547B-AP |
BC547BD26Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | BC547BBK vs BC547BD26Z |
BC547BNMBU | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | BC547BBK vs BC547BNMBU |
BC547BBU | Fairchild Semiconductor Corporation | Check for Price | NPN Epitaxial Silicon Transistor, 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3), 10000/BULK | BC547BBK vs BC547BBU |
BC547B-AP | STMicroelectronics | Check for Price | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | BC547BBK vs BC547B-AP |
BC547BJ05Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | BC547BBK vs BC547BJ05Z |
BC547B/D28Z | Texas Instruments | Check for Price | 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC547BBK vs BC547B/D28Z |
BC547B | National Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | BC547BBK vs BC547B |
BC547BBK Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BC547BBK is -55°C to 150°C.
-
Yes, the BC547BBK is suitable for high-frequency applications up to 100 MHz due to its low transition frequency (ft) of 150 MHz.
-
The maximum collector-emitter voltage (Vceo) for the BC547BBK is 45V.
-
Yes, the BC547BBK can be used in switching applications due to its low saturation voltage (Vce(sat)) of 0.2V and high current gain (hFE) of 100-400.
-
Yes, the BC547BBK is RoHS (Restriction of Hazardous Substances) compliant, making it suitable for use in environmentally friendly designs.