-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitive Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC5-Q08-AP6X2/S250 by TURCK Inc is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P71PDS250N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 19 with 80 Signal Pins and RoHS compatible | |
HM2P71PDS250N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B19, 95 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
TPS2505B1RGWR | Texas Instruments | Integrated Dual USB Power Switch with Boost Converter and LDO 20-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M2205
|
Newark | Capacitive Proximity Sensor, Sensor Type:Capacitive Proximity Sensor, Sensor Output Type:Pnp, Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc, Sensor Case/Package:-, Sensor Terminals:Cable, Sensor Body Material:Metal Rohs Compliant: Yes |Turck BC5-Q08-AP6X2/S250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$205.9000 | Buy Now |
|
Neutron USA | Sensor, Proximity, Capacitive, 5mm Range, 3 Wire, 10-30VDC, PNP, S2620000 | 50 |
|
$377.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC5-Q08-AP6X2/S250
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BC5-Q08-AP6X2/S250
TURCK Inc
Capacitive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TURCK | |
Additional Feature | IP68, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, WIRE BREAKAGE PROTECTION, ALSO HAS THE SENSING DISTANCE OF NON FLUSH MOUNT WITH 5MM | |
Body Breadth | 20 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 33.5 mm | |
Housing | METAL, ZAMAK, NICKEL PLATED | |
Measurement Range-Max (mm) | 5 mm | |
Mounting Feature | FLUSH MOUNT/NON-FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |