-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC337-25 by Diotec Semiconductor AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC337-25CT-ND
|
DigiKey | TRANS NPN 45V 0.8A TO-92 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9050 In Stock |
|
$0.0158 / $0.1600 | Buy Now |
DISTI #
637-BC337-25
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92, 45V, 800mA, NPN RoHS: Compliant | 14457 |
|
$0.0240 / $0.1400 | Buy Now |
DISTI #
E02:0323_06675261
|
Arrow Electronics | Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 5 Weeks Date Code: 2451 | Europe - 20000 |
|
$0.0147 / $0.0224 | Buy Now |
DISTI #
E32:1076_06675261
|
Arrow Electronics | Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2444 | Europe - 387 |
|
$0.0140 / $0.1561 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92 - 45V - 800mA - NPN RoHS: Compliant | 152000 Factory Stock |
|
$0.0134 / $0.0208 | Buy Now |
DISTI #
87344458
|
Verical | Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 1441 Package Multiple: 1 | Americas - 59794 |
|
$0.0339 / $0.0486 | Buy Now |
DISTI #
87862294
|
Verical | Trans GP BJT NPN 45V 0.8A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Date Code: 2451 | Americas - 20000 |
|
$0.0180 / $0.0261 | Buy Now |
DISTI #
BC337-25-DIO
|
TME | Transistor: NPN, bipolar, 45V, 0.8A, 625mW, TO92 Min Qty: 1 | 9251 |
|
$0.0248 / $0.2247 | Buy Now |
DISTI #
TDSTD7664
|
Rutronik | NPN TRANSISTOR 45V 0,8A TO92 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Ammo Pack |
Stock DE - 24000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0205 / $0.0243 | Buy Now |
|
Cytech Systems Limited | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC337-25
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC337-25
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC337-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC337-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC33725TA | onsemi | $0.0516 | NPN Bipolar Transistor, TO-92-3 LF, 2000-FNFLD | BC337-25 vs BC33725TA |
BC33725J18Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | BC337-25 vs BC33725J18Z |
BC337-25,116 | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | BC337-25 vs BC337-25,116 |
BC337-25D75Z | Texas Instruments | Check for Price | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC337-25 vs BC337-25D75Z |
BC337-25-AMMO | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | BC337-25 vs BC337-25-AMMO |
BC337-25 | Micro Electronics Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), NPN, | BC337-25 vs BC337-25 |
BC337-25 | Weitronic Enterprise Co Ltd | Check for Price | Small Signal Bipolar Transistor | BC337-25 vs BC337-25 |
BC337-25 | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, NPN, Silicon, | BC337-25 vs BC337-25 |
BC337-25D74Z | Texas Instruments | Check for Price | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC337-25 vs BC337-25D74Z |
The maximum operating temperature range for the BC337-25 is -55°C to 150°C.
Yes, the BC337-25 is suitable for switching applications due to its high switching speed and low saturation voltage.
To ensure reliability, follow proper PCB design guidelines, ensure adequate heat sinking, and operate the transistor within its recommended specifications.
The maximum collector current rating for the BC337-25 is 500 mA.
Yes, the BC337-25 is suitable for linear amplifier applications due to its high current gain and low noise figure.