Part Details for BC307BZL1G by onsemi
Results Overview of BC307BZL1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC307BZL1G Information
BC307BZL1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC307BZL1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86092983
|
Verical | Trans GP BJT PNP 45V 0.1A 350mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 6834 Package Multiple: 1 Date Code: 0501 | Americas - 14000 |
|
$0.0410 / $0.0549 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 45V, PNP, TO-92 RoHS: Compliant Status: Obsolete Min Qty: 1 | 14000 |
|
$0.0328 / $0.0529 | Buy Now |
Part Details for BC307BZL1G
BC307BZL1G CAD Models
BC307BZL1G Part Data Attributes
|
BC307BZL1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC307BZL1G
onsemi
100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Package Description | CASE 29-11, TO-226, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EUROPEAN PART NUMBER | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 280 MHz |
Alternate Parts for BC307BZL1G
This table gives cross-reference parts and alternative options found for BC307BZL1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC307BZL1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC307CZL1 | Motorola Mobility LLC | Check for Price | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC307BZL1G vs BC307CZL1 |
BC307B | Micro Electronics Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), PNP, | BC307BZL1G vs BC307B |
BC307BBU | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3 | BC307BZL1G vs BC307BBU |
BC307B | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3 | BC307BZL1G vs BC307B |
BC307BZL1G | Rochester Electronics LLC | Check for Price | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | BC307BZL1G vs BC307BZL1G |
BC307B | Motorola Mobility LLC | Check for Price | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC307BZL1G vs BC307B |
BC307BZL1 | Motorola Mobility LLC | Check for Price | 100mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | BC307BZL1G vs BC307BZL1 |
BC307BZL1G Frequently Asked Questions (FAQ)
-
The maximum safe operating temperature for the BC307BZL1G is 150°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -55°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, follow the recommended operating conditions outlined in the datasheet. Typically, this involves setting the base-emitter voltage (VBE) between 0.6V to 0.8V, and the collector-emitter voltage (VCE) within the recommended range. Additionally, ensure the transistor is operated within its specified current and power ratings.
-
For optimal thermal management, ensure the PCB has a sufficient copper area for heat dissipation. A minimum of 1 square inch of copper is recommended. Additionally, consider using thermal vias and a heat sink if the application requires high power dissipation. Follow standard PCB layout practices, such as keeping the transistor away from high-frequency components and minimizing trace lengths.
-
Yes, the BC307BZL1G can be used as a switch. However, consider the following: ensure the transistor is fully saturated (VCE(sat) < 0.5V) to minimize power losses. Use a suitable base resistor to limit the base current, and consider adding a pull-up or pull-down resistor to the base to prevent unwanted switching. Additionally, ensure the transistor is operated within its specified current and power ratings.
-
To prevent electrostatic discharge (ESD) damage, follow standard ESD protection practices. Use an ESD wrist strap or mat, and ensure the workspace is ESD-safe. When handling the transistor, touch a grounded object or wear an ESD wrist strap to discharge any static electricity. Avoid touching the transistor's pins or exposed die.