Part Details for BC108B by SPC Multicomp
Results Overview of BC108B by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC108B Information
BC108B by SPC Multicomp is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BC108B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M4489
|
Newark | Bipolar Transistor, Npn, 25V, To-18, Transistor Polarity:Npn, Collector Emitter Voltage Max:25V, Continuous Collector Current:200Ma, Power Dissipation:600Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Qualification:-, Msl:-Rohs Compliant: Yes |Multicomp Pro BC108B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1842 |
|
$0.2320 / $0.6350 | Buy Now |
Part Details for BC108B
BC108B CAD Models
BC108B Part Data Attributes
|
BC108B
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BC108B
SPC Multicomp
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Multicomp Pro | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Transition Frequency-Nom (fT) | 150 MHz |
BC108B Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BC108B is -55°C to 150°C.
-
The BC108B is a general-purpose transistor and not optimized for high-frequency applications. It's suitable for low-frequency and low-power applications.
-
The maximum collector current that the BC108B can handle is 100 mA.
-
The BC108B is not suitable for high-speed switching applications due to its relatively slow switching time. It's better suited for linear applications.
-
The BC108B is a general-purpose transistor and not optimized for low-noise applications. It may not be suitable for applications that require very low noise figures.