Part Details for BBU17-100K by Cooper Industries
Results Overview of BBU17-100K by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BBU17-100K Information
BBU17-100K by Cooper Industries is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for BBU17-100K
BBU17-100K CAD Models
BBU17-100K Part Data Attributes
|
BBU17-100K
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
BBU17-100K
Cooper Industries
Electric Fuse, Fast Blow, 100A, 17000VAC, 14000A (IR), Inline/holder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 19.08 mm | |
Body Length or Diameter | 1.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 14000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 17000 V | |
Surface Mount | NO |