Part Details for BBSJ00100505301Y00 by Pulse Electronics Corporation
Results Overview of BBSJ00100505301Y00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BBSJ00100505301Y00 Information
BBSJ00100505301Y00 by Pulse Electronics Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BBSJ00100505301Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1375
|
Newark | For High Speed Signal Line Under 1Ghz/T&r |Pulse BBSJ00100505301Y00 RoHS: Not Compliant Min Qty: 160000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
553-BBSJ00100505301Y00TR-ND
|
DigiKey | FERRITE BEAD 300 OHM 0402 1LN Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0098 | Buy Now |
DISTI #
BBSJ00100505301Y00
|
Avnet Americas | Ferrite Chip Bead 300Ohm 300mA 0.5Ohm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: BBSJ00100505301Y00) RoHS: Compliant Min Qty: 16000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-BBSJ100505301Y00
|
Mouser Electronics | Ferrite Beads 300 mA 25 % IMP=300 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C RoHS: Compliant | 0 |
|
$0.0090 | Order Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant | 0 |
|
$0.0082 / $0.0172 | Buy Now |
DISTI #
88153941
|
Verical | SMD Multilayer Ferrite Chip Bead RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 | Americas - 180000 |
|
$0.0072 | Buy Now |
DISTI #
000000000006436232
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For High Speed Signal Line Under 1GHz Min Qty: 30000 | 0 |
|
$0.0087 / $0.0093 | Buy Now |
Part Details for BBSJ00100505301Y00
BBSJ00100505301Y00 CAD Models
BBSJ00100505301Y00 Part Data Attributes
|
BBSJ00100505301Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBSJ00100505301Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.3 A | |
Width | 0.5 mm |
Alternate Parts for BBSJ00100505301Y00
This table gives cross-reference parts and alternative options found for BBSJ00100505301Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBSJ00100505301Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CB02YTQN220 | Viking Tech Corp | Check for Price | Ferrite Chip | BBSJ00100505301Y00 vs CB02YTQN220 |
GZ1005D421CTF | Sunlord | Check for Price | Ferrite Chip, 1 Function(s), 0.25A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | BBSJ00100505301Y00 vs GZ1005D421CTF |
GMLB-100505-0300A-N8 | Pulse Maglayers | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE CODE 0402, 2 PIN | BBSJ00100505301Y00 vs GMLB-100505-0300A-N8 |
FBM0402-900P | VENKEL LTD | Check for Price | Ferrite Chip, | BBSJ00100505301Y00 vs FBM0402-900P |
SBJ100505T-301Y-N | Chilisin Electronics Corp | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | BBSJ00100505301Y00 vs SBJ100505T-301Y-N |
BBSY00100505331Y00 | Pulse Maglayers | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | BBSJ00100505301Y00 vs BBSY00100505331Y00 |
BBSJ00100505301Y00 | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | BBSJ00100505301Y00 vs BBSJ00100505301Y00 |
MLB03-101-RC | Allied Components International | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | BBSJ00100505301Y00 vs MLB03-101-RC |
FBM-11-100505-601A03T | King Core Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | BBSJ00100505301Y00 vs FBM-11-100505-601A03T |
SBY100505T-471Y-N | Chilisin Electronics Corp | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | BBSJ00100505301Y00 vs SBY100505T-471Y-N |