Part Details for BBPY00321611601Y00 by Chilisin Electronics Corp
Results Overview of BBPY00321611601Y00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BBPY00321611601Y00 Information
BBPY00321611601Y00 by Chilisin Electronics Corp is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for BBPY00321611601Y00
BBPY00321611601Y00 CAD Models
BBPY00321611601Y00 Part Data Attributes
|
BBPY00321611601Y00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BBPY00321611601Y00
Chilisin Electronics Corp
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 2 A | |
Width | 1.6 mm |
Alternate Parts for BBPY00321611601Y00
This table gives cross-reference parts and alternative options found for BBPY00321611601Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBPY00321611601Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PBY321611T-601Y-N | Chilisin Electronics Corp | Check for Price | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | BBPY00321611601Y00 vs PBY321611T-601Y-N |
NCB-H1206B151TR200F | NIC Components Corp | Check for Price | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | BBPY00321611601Y00 vs NCB-H1206B151TR200F |
NCB-H1206B600TR200F | NIC Components Corp | Check for Price | Ferrite Chip, | BBPY00321611601Y00 vs NCB-H1206B600TR200F |
FB04YTYH601 | SEI Stackpole Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 1.8A, EIA STD PACKAGE SIZE 1204, 2 PIN | BBPY00321611601Y00 vs FB04YTYH601 |
FB04YTYH501 | SEI Stackpole Electronics Inc | Check for Price | Ferrite Chip, | BBPY00321611601Y00 vs FB04YTYH501 |
CTCB1206F-601P | Central Technologies | Check for Price | Ferrite Chip, 1 Function(s), 1.8A, 2 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | BBPY00321611601Y00 vs CTCB1206F-601P |
CTCB1206F-501P | Central Technologies | Check for Price | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | BBPY00321611601Y00 vs CTCB1206F-501P |
BBPY00321611601Y00 | Pulse Maglayers | Check for Price | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | BBPY00321611601Y00 vs BBPY00321611601Y00 |
GMLB-321611-0600Y-PY | Pulse Maglayers | Check for Price | Ferrite Chip, | BBPY00321611601Y00 vs GMLB-321611-0600Y-PY |
BBPY00321611601Y00 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in the Chilisin Electronics Corp's application note or design guide, which provides detailed guidelines for optimal performance and thermal management.
-
While the datasheet provides information up to 100 MHz, the inductor's performance at higher frequencies can be obtained by contacting Chilisin Electronics Corp's technical support or by consulting their application notes, which may provide additional data or guidance.
-
The SRF is typically not provided in the datasheet, but it can be estimated using the inductor's physical characteristics and the manufacturer's guidance. The SRF can affect circuit performance by causing impedance peaks and altering the inductor's behavior, so it's essential to consider it in high-frequency designs.
-
The temperature coefficient is typically provided in the datasheet, but its impact on inductance and resistance can be significant. Engineers should consider the temperature coefficient when designing circuits that operate over a wide temperature range to ensure optimal performance and reliability.
-
The MSL is typically provided in the datasheet or in the manufacturer's packaging information. Engineers should ensure that the inductor's MSL is compatible with their reflow soldering process to prevent damage or degradation during assembly.