Part Details for BBPY00160808400Y00 by Pulse Electronics Corporation
Results Overview of BBPY00160808400Y00 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BBPY00160808400Y00 Information
BBPY00160808400Y00 by Pulse Electronics Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BBPY00160808400Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1318
|
Newark | For Power Line Under 1 Ghz/T&r |Pulse BBPY00160808400Y00 RoHS: Not Compliant Min Qty: 116000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
553-BBPY00160808400Y00TR-ND
|
DigiKey | FERRITE BEAD 40 OHM 0603 1LN Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0147 | Buy Now |
DISTI #
BBPY00160808400Y00
|
Avnet Americas | Inductor Chip Bead Multilayer 40Ohm 25% 100MHz Ferrite 3A 0.035Ohm 0603 T/R - Tape and Reel (Alt: BBPY00160808400Y00) RoHS: Compliant Min Qty: 11600 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0144 | Buy Now |
DISTI #
673-BBPY160808400Y00
|
Mouser Electronics | Ferrite Beads 3 A 25 % IMP=40 Ohms Shielded SMD/SMT DCR=35 mOhms - 55 C to + 125 C RoHS: Compliant | 0 |
|
$0.0140 / $0.0150 | Order Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant | 0 |
|
$0.0108 / $0.0226 | Buy Now |
DISTI #
000000000006436169
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For Power Line Under 1 GHz Min Qty: 28000 | 0 |
|
$0.0115 / $0.0118 | Buy Now |
Part Details for BBPY00160808400Y00
BBPY00160808400Y00 CAD Models
BBPY00160808400Y00 Part Data Attributes
|
BBPY00160808400Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBPY00160808400Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.035 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 40 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 3 A | |
Width | 0.8 mm |
Alternate Parts for BBPY00160808400Y00
This table gives cross-reference parts and alternative options found for BBPY00160808400Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBPY00160808400Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BBPY00160808400Y00 | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | BBPY00160808400Y00 vs BBPY00160808400Y00 |