Part Details for BBP-70+ by Mini-Circuits
Results Overview of BBP-70+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BBP-70+ Information
BBP-70+ by Mini-Circuits is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BBP-70+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BBP-70+-ND
|
DigiKey | RF FILTER BAND PASS 70MHZ BNC Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$61.6876 / $66.7100 | Buy Now |
DISTI #
139-BBP-70
|
Mouser Electronics | Signal Conditioning Lumped LC Band Pass Filter, 63 - 77 MHz, 50? RoHS: Compliant | 13 |
|
$59.2300 / $66.7100 | Buy Now |
Part Details for BBP-70+
BBP-70+ CAD Models
BBP-70+ Part Data Attributes
|
BBP-70+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BBP-70+
Mini-Circuits
Band Pass Filter, 70MHz, ROHS COMPLIANT, CASE FF55
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Attenuation Frequency-Max | 193 MHz | |
Attenuation Frequency-Min | 51 MHz | |
Attenuation@Freq-Max | 35 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 70 MHz | |
Diameter | 13.72 mm | |
Filter Type | BAND PASS FILTER | |
Height | 65.79 mm | |
Input Connector | BNC MALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | BNC FEMALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.7 |