-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BBL-103-T-E by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P3019
|
Newark | Header, 2.54Mm, Low Profile, 3 Position, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Bbl Series, Contact Material:Phosphor Bronze, Gender:Header Rohs Compliant: Yes |Samtec BBL-103-T-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3080 / $1.0800 | Buy Now |
DISTI #
612-BBL-103-T-E-ND
|
DigiKey | CONN HEADER LOPRO 3POS .100 TIN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
357 In Stock |
|
$0.4481 / $0.8600 | Buy Now |
DISTI #
SAM1002-03-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
$0.5319 / $1.2100 | Buy Now |
DISTI #
BBL-103-T-E
|
Avnet Americas | Pin Header, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, BBL Series - Bulk (Alt: BBL-103-T-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4608 / $0.7448 | Buy Now |
DISTI #
200-BBL103TE
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Single Row RoHS: Compliant | 2736 |
|
$0.1950 / $0.8900 | Buy Now |
|
Onlinecomponents.com | .100" Low Profile Single Row, Screw Machine Terminal Strip RoHS: Compliant |
5400 In Stock |
|
$0.1889 / $0.6150 | Buy Now |
DISTI #
51848032
|
Verical | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 100 Package Multiple: 50 Date Code: 2042 | Americas - 5400 |
|
$0.4611 / $1.1065 | Buy Now |
|
Quest Components | 8 |
|
$0.6064 / $0.7580 | Buy Now | |
DISTI #
5cd8d397cd7c1c4c381f8db7
|
Samtec | .100" Low Profile Single Row, Screw Machine Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1700 / $0.7600 | Buy Now |
DISTI #
000000000000057684
|
Sager | Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip Min Qty: 1 | 0 |
|
$0.2900 / $0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BBL-103-T-E
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BBL-103-T-E
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 4089404 | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Samacsys Description | 3 Position .100" Low Profile Single Row, Screw Machine Terminal Strip | |
Samacsys Manufacturer | SAMTEC | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Total Weight | 107.7 | |
Category CO2 Kg | 3.7 | |
CO2 | 398.49 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 6(c) | |
Candidate List Date | 2025-01-21 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 86 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7439-92-1, 7440-02-0 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.07 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for BBL-103-T-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBL-103-T-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BBL-103-G-E | Samtec Inc | $1.2585 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, ROHS COMPLIANT | BBL-103-T-E vs BBL-103-G-E |
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm).
Yes, the BBL-103-T-E is designed to withstand high-vibration environments and meets the IEC 61373 Category 2 vibration standard.
Yes, the BBL-103-T-E has a nickel-plated copper alloy contact material and a thermoplastic insulator, making it suitable for use in harsh environments.
The maximum operating temperature of the BBL-103-T-E is 125°C (257°F).
Yes, the BBL-103-T-E is designed for high-speed data transmission and can support data rates up to 10 Gbps.