-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BBL-103-G-F by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P3018
|
Newark | Header, 2.54Mm, Low Profile, 3 Position, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Bbl Series, Contact Material:Phosphor Bronze, Gender:Header Rohs Compliant: Yes |Samtec BBL-103-G-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7980 / $1.6600 | Buy Now |
DISTI #
3937-BBL-103-G-F-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
181 In Stock |
|
$10.4700 | Buy Now |
DISTI #
SAM1001-03-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2705 / $2.0000 | Buy Now |
DISTI #
BBL-103-G-F
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: BBL-103-G-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1616 / $1.6268 | Buy Now |
DISTI #
200-BBL103GF
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Single Row RoHS: Compliant | 384 |
|
$0.9270 / $1.9200 | Buy Now |
|
Onlinecomponents.com | .100" Low Profile Single Row, Screw Machine Terminal Strip RoHS: Compliant |
982 In Stock |
|
$0.5850 / $1.5010 | Buy Now |
DISTI #
52638096
|
Verical | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 50 Package Multiple: 25 Date Code: 2024 | Americas - 975 |
|
$0.9698 / $1.9500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, BLACK INSULATOR, PLUG | 1159 |
|
$0.7438 / $2.3800 | Buy Now |
DISTI #
5cd8d396cd7c1c4c381f8c56
|
Samtec | .100" Low Profile Single Row, Screw Machine Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4200 / $1.9200 | Buy Now |
DISTI #
000000000000097406
|
Sager | Headers & Wire Housings .100 Low Profile Single Row, Screw Machine Terminal Strip Min Qty: 1 | 0 |
|
$0.7200 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BBL-103-G-F
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BBL-103-G-F
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 4089404 | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Schedule B Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Description | 3 Position .100" Low Profile Single Row, Screw Machine Terminal Strip | |
Samacsys Manufacturer | SAMTEC | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Total Weight | 107.25 | |
Category CO2 Kg | 3.7 | |
CO2 | 396.82500000000005 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 6(c) | |
Candidate List Date | 2025-01-21 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 86 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7439-92-1, 7440-02-0 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.085 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
The recommended torque for the screws on the BBL-103-G-F is 6-8 in-lbs (0.7-0.9 Nm).
Yes, the BBL-103-G-F is designed to support high-speed signals up to 10 Gbps.
The operating temperature range for the BBL-103-G-F is -40°C to 105°C.
Yes, the BBL-103-G-F is designed to meet the requirements of harsh environments, including vibration, shock, and humidity.
Yes, the BBL-103-G-F is RoHS and REACH compliant, making it suitable for use in EU and other regions with similar regulations.