Part Details for BB4502NR by TE Connectivity
Results Overview of BB4502NR by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BB4502NR Information
BB4502NR by TE Connectivity is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for BB4502NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BB4502NR
|
Avnet Americas | Whip Antenna Vertical 470MHz 2dBi NMO Mount - Bag (Alt: BB4502NR) RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for BB4502NR
BB4502NR CAD Models
BB4502NR Part Data Attributes
|
BB4502NR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BB4502NR
TE Connectivity
Mobile Station Antenna, 450MHz Min, 470MHz Max, 2dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Construction | MODULE | |
Gain | 2 dB | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 470 MHz | |
Operating Frequency-Min | 450 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
Wind Rating | 100 mph |