-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAW56S - High-speed switching diode@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAW56S,135 by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BAW56S,135CT-ND
|
DigiKey | DIODE ARRAY GP 90V 250MA 6-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8110 In Stock |
|
$0.0320 / $0.2100 | Buy Now |
DISTI #
BAW56S,135
|
Avnet Americas | Diode Switching 90V 0.25A 6-Pin TSSOP T/R - Tape and Reel (Alt: BAW56S,135) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0271 / $0.0303 | Buy Now |
DISTI #
771-BAW56S135
|
Mouser Electronics | Small Signal Switching Diodes High-speed switching diode RoHS: Compliant | 7187 |
|
$0.0320 / $0.2100 | Buy Now |
DISTI #
BAW56S.135
|
TME | Diode: switching, SMD, 90V, 250mA, 4ns, SOT363, Ufmax: 1.25V, Ifsm: 4A Min Qty: 1 | 3040 |
|
$0.0354 / $0.2339 | Buy Now |
DISTI #
BAW56S,135
|
Avnet Asia | Diode Switching 90V 0.25A 6-Pin TSSOP T/R (Alt: BAW56S,135) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0387 / $0.1367 | Buy Now |
DISTI #
BAW56S,135
|
Avnet Silica | Diode Switching 90V 025A 6Pin TSSOP TR (Alt: BAW56S,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BAW56S,135
|
EBV Elektronik | Diode Switching 90V 025A 6Pin TSSOP TR (Alt: BAW56S,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAW56S,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAW56S,135
Nexperia
BAW56S - High-speed switching diode@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1997-10-21 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAW56S,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56S,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAW56S,135 | NXP Semiconductors | Check for Price | BAV756S; BAW56 series - High-speed switching diodes TSSOP 6-Pin | BAW56S,135 vs BAW56S,135 |
934045730115 | Nexperia | Check for Price | Rectifier Diode, 4 Element, 0.25A, 85V V(RRM), Silicon | BAW56S,135 vs 934045730115 |
934045730135 | NXP Semiconductors | Check for Price | 0.25A, 85V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMT6, SC-88, 6 PIN | BAW56S,135 vs 934045730135 |
BAW56S,115 | NXP Semiconductors | Check for Price | BAV756S; BAW56 series - High-speed switching diodes TSSOP 6-Pin | BAW56S,135 vs BAW56S,115 |
BAW56S | Nexperia | Check for Price | Rectifier Diode | BAW56S,135 vs BAW56S |
BAW56S | NXP Semiconductors | Check for Price | 0.25A, 90V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-88, 6 PIN | BAW56S,135 vs BAW56S |
934045730115 | NXP Semiconductors | Check for Price | 0.25A, 85V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMT6, SC-88, 6 PIN | BAW56S,135 vs 934045730115 |
The recommended PCB footprint for BAW56S,135 is a rectangular pad with a size of 1.3 mm x 0.8 mm, with a thermal pad of 1.5 mm x 1.5 mm. The pad should be centered on the component and have a solder mask defined gap of 0.2 mm.
To ensure reliable soldering of BAW56S,135, use a soldering iron with a temperature of 250°C to 260°C, and a solder with a melting point of 217°C to 220°C. Apply a small amount of solder paste to the PCB pad, and use a reflow oven with a peak temperature of 240°C to 250°C.
The maximum power dissipation of BAW56S,135 is 250 mW. However, the actual power dissipation depends on the application and the ambient temperature. It's recommended to derate the power dissipation by 50% to ensure reliable operation.
Yes, BAW56S,135 can be used in switching applications, but it's essential to ensure that the switching frequency is within the recommended range of 1 kHz to 100 kHz. Additionally, the device should be operated within the recommended voltage and current ratings to prevent overheating and ensure reliable operation.
To handle ESD protection for BAW56S,135, use a wrist strap or an anti-static mat when handling the device. Store the device in an anti-static bag or wrap it in anti-static material. Ensure that the PCB and assembly process are ESD-safe, and use ESD-protected tools and equipment.