Part Details for BAW56LT3 by onsemi
Results Overview of BAW56LT3 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAW56LT3 Information
BAW56LT3 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAW56LT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAW56LT3
|
Avnet Americas | - Tape and Reel (Alt: BAW56LT3) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
86094110
|
Verical | Diode Small Signal Switching 0.2A 3-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 12296 Package Multiple: 1 | Americas - 1490000 |
|
$0.0305 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODES,COMMON ANODE,85V V(RRM),SOT-23 | 39690 |
|
$0.0202 / $0.0672 | Buy Now |
|
Rochester Electronics | High-speed switching diodes RoHS: Compliant Status: Obsolete Min Qty: 1 | 1490000 |
|
$0.0151 / $0.0244 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | DIODE SWITCH DUAL CA 70V SOT-23 | 300033 |
|
$0.0150 / $0.0185 | Buy Now |
Part Details for BAW56LT3
BAW56LT3 CAD Models
BAW56LT3 Part Data Attributes
|
BAW56LT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAW56LT3
onsemi
70 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAW56LT3
This table gives cross-reference parts and alternative options found for BAW56LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAW56E6327HTSA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | BAW56LT3 vs BAW56E6327HTSA1 |
BAW56-13-F | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAW56LT3 vs BAW56-13-F |
BAW56-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, SOT-23, 3 PIN | BAW56LT3 vs BAW56-T |
BAW56 | National Semiconductor Corporation | Check for Price | DIODE 0.2 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, Signal Diode | BAW56LT3 vs BAW56 |
BAW56 | Microsemi Corporation | Check for Price | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, | BAW56LT3 vs BAW56 |
BAW56-GS08 | Vishay Semiconductors | Check for Price | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC, SOT-23, 3 PIN | BAW56LT3 vs BAW56-GS08 |
BAW56 | Jinan Gude Electronic Device Co Ltd | Check for Price | Rectifier Diode, 0.25A, 70V V(RRM), | BAW56LT3 vs BAW56 |
BAW56-V-GS08 | Vishay Semiconductors | Check for Price | DIODE 0.25 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3, Signal Diode | BAW56LT3 vs BAW56-V-GS08 |
BAW56E6433 | Siemens | Check for Price | Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon, SOT-23, 3 PIN | BAW56LT3 vs BAW56E6433 |
BAW56 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAW56LT3 vs BAW56 |
BAW56LT3 Frequently Asked Questions (FAQ)
-
A good PCB layout for BAW56LT3 involves keeping the leads as short as possible, using a ground plane, and minimizing the distance between the device and the antenna. A 4-layer PCB with a dedicated ground layer is recommended. Additionally, it's essential to follow the layout guidelines provided in the application note AN1405/D.
-
To ensure reliability in high-temperature applications, it's crucial to follow the recommended operating conditions and derating guidelines provided in the datasheet. Additionally, consider using a thermal pad or heat sink to dissipate heat, and ensure good airflow around the device. It's also recommended to perform thermal simulations and testing to validate the design.
-
The maximum power handling capability of BAW56LT3 is not explicitly stated in the datasheet. However, based on the device's thermal resistance and maximum junction temperature, it's recommended to limit the power dissipation to 250-300 mW. Exceeding this limit may lead to reduced reliability and lifespan.
-
While BAW56LT3 is primarily designed for linear applications, it can be used in switching applications with some caution. However, it's essential to ensure that the device is not subjected to excessive voltage or current stress, which can lead to reduced reliability. Additionally, consider using a suitable snubber circuit to minimize voltage spikes and ringing.
-
To troubleshoot issues with BAW56LT3, start by verifying the device's operating conditions, including voltage, current, and temperature. Check for any signs of overheating, such as excessive current consumption or reduced performance. Use a scope or signal analyzer to verify the signal integrity and look for any signs of oscillation or ringing. If the issue persists, consider consulting the application note AN1405/D or contacting onsemi's technical support.